Part Details for CBC24W7M12F000 by Amphenol Positronic
Overview of CBC24W7M12F000 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC24W7M12F000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8868
|
Newark | Connector |Positronic CBC24W7M12F000 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.7900 / $119.3400 | Buy Now |
DISTI #
276-CBC24W7M12F000
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Male Connector 24P Crimp 24W7 Zinc Shell RoHS: Not Compliant | 0 |
|
$70.7900 / $90.3500 | Order Now |
DISTI #
POSCBC24W7M12F000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBC24W7M12F000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBC24W7M12F000
CBC24W7M12F000 CAD Models
CBC24W7M12F000 Part Data Attributes:
|
CBC24W7M12F000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC24W7M12F000
Amphenol Positronic
D Subminiature Connector, 24 Contact(s), Male, Crimp Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBC24W7M12F000
This table gives cross-reference parts and alternative options found for CBC24W7M12F000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC24W7M12F000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD24W7M20Z400 | D Subminiature Connector, 24 Contact(s), Male | Amphenol Positronic | CBC24W7M12F000 vs CBD24W7M20Z400 |
L717TWD24W7PP3SY | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBC24W7M12F000 vs L717TWD24W7PP3SY |
CQDRE24W7P | D Subminiature Connector, 24 Contact(s), Male, Crimp Terminal, Receptacle, | Carlisle Interconnect Technologies | CBC24W7M12F000 vs CQDRE24W7P |
CBM24W7M20000 | D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | CBC24W7M12F000 vs CBM24W7M20000 |
CBM24W7M2000Z | D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | CBC24W7M12F000 vs CBM24W7M2000Z |
CQDME24W7P | CONNECTOR, 24 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | Tri-Star Electronics International | CBC24W7M12F000 vs CQDME24W7P |
L717TWD24W7PSY | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBC24W7M12F000 vs L717TWD24W7PSY |
L717TWD24W7PCSYRM54 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBC24W7M12F000 vs L717TWD24W7PCSYRM54 |
CBC24W7M12F000/AA | D Subminiature Connector, 24 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | CBC24W7M12F000 vs CBC24W7M12F000/AA |
L77TWD24W7PMP3SVRM6 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBC24W7M12F000 vs L77TWD24W7PMP3SVRM6 |