Part Details for CBRHD-06 by Central Semiconductor Corp
Overview of CBRHD-06 by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBRHD-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7589 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 600 Volt, SO | 6071 |
|
$0.6000 / $2.0000 | Buy Now |
Part Details for CBRHD-06
CBRHD-06 CAD Models
CBRHD-06 Part Data Attributes
|
CBRHD-06
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CBRHD-06
Central Semiconductor Corp
Bridge Rectifier Diode, Schottky, 1 Phase, 0.5A, 600V V(RRM), Silicon, HALOGEN FREE AND PLASTIC, HDDIP-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CBRHD-06
This table gives cross-reference parts and alternative options found for CBRHD-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBRHD-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD06-T | Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, MINIDIP-4 | Diodes Incorporated | CBRHD-06 vs HD06-T |
MB6S-BP | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | CBRHD-06 vs MB6S-BP |
MB6S | Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, 4.70 X 3.90 MM, 2.40 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | SEMIKRON | CBRHD-06 vs MB6S |
MB6S | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, PLASTIC, MBS, 4 PIN | KEC | CBRHD-06 vs MB6S |
MB6S-T3 | Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | CBRHD-06 vs MB6S-T3 |
U05J4B48 | DIODE 0.5 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, H-FLAT-4, Bridge Rectifier Diode | Toshiba America Electronic Components | CBRHD-06 vs U05J4B48 |
MB6S | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | CBRHD-06 vs MB6S |
MB6S | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, MINIATURE, PLASTIC PACKAGE-4 | Suzhou Good-Ark Electronics Co Ltd | CBRHD-06 vs MB6S |
HD06-7-F | Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, MINIDIP-4 | Diodes Incorporated | CBRHD-06 vs HD06-7-F |
MB6S | Bridge Rectifier Diode | HY Electronic Corp | CBRHD-06 vs MB6S |