-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBT3384 - 10-bit bus switch with 5-bit output enables@en-us TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9957
|
Newark | Bus Switch, 10 Bit, Tssop-24, No. Of Channels:2Channels, Output Current:128Ma, Logic Type:Bus Switch, Input Level:2V, No. Of Pins:24Pins, Logic Case Style:Tssop, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperaturerohs Compliant: Yes |Nexperia CBT3384PW,112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-CBT3384PW,112-1727-ND
|
DigiKey | NEXPERIA CBT3384PW - BUS DRIVER, Min Qty: 1100 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4710 In Stock |
|
$0.2700 | Buy Now |
DISTI #
CBT3384PW,112
|
Avnet Americas | Bus Switch 2-Element CMOS 10-IN 24-Pin TSSOP Tube - Rail/Tube (Alt: CBT3384PW,112) RoHS: Compliant Min Qty: 1324 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3150 Partner Stock |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3150 Package Multiple: 63 Lead time: 26 Weeks | 0 |
|
$0.4900 | Buy Now |
|
Rochester Electronics | CBT3384PW - Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, TSSOP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 630 |
|
$0.2342 / $0.2755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBT3384PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBT3384PW,112
Nexperia
CBT3384 - 10-bit bus switch with 5-bit output enables@en-us TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 5 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CBT3384PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3384PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBTD3384PW,112 | CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables TSSOP2 24-Pin | NXP Semiconductors | CBT3384PW,112 vs CBTD3384PW,112 |
PI5C3384C2LX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | CBT3384PW,112 vs PI5C3384C2LX |
FSTU3384MTCX | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Rochester Electronics LLC | CBT3384PW,112 vs FSTU3384MTCX |
PI5C3384C2LE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | CBT3384PW,112 vs PI5C3384C2LE |
CBTD3384PW,118 | CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables TSSOP2 24-Pin | NXP Semiconductors | CBT3384PW,112 vs CBTD3384PW,118 |
CBTD3384PW-T | IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | CBT3384PW,112 vs CBTD3384PW-T |
74FST3384DTR2 | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24 | Rochester Electronics LLC | CBT3384PW,112 vs 74FST3384DTR2 |
SN74CBT3384APWLE | 10-Bit FET Bus Switch 24-TSSOP -40 to 85 | Texas Instruments | CBT3384PW,112 vs SN74CBT3384APWLE |
CBTD3384PW | Bus Driver | Nexperia | CBT3384PW,112 vs CBTD3384PW |
CBTD3384PW | IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | CBT3384PW,112 vs CBTD3384PW |