Part Details for CC0402KPX7R9BB471 by YAGEO Corporation
Overview of CC0402KPX7R9BB471 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KPX7R9BB471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0048
|
Newark | Capacitor, 470Pf, X7R, 0402 Rohs Compliant: Yes |Yageo CC0402KPX7R9BB471 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 49970 |
|
$0.0080 / $0.0190 | Buy Now |
DISTI #
80AK7777
|
Newark | Capacitor, 470Pf, X7R, 0402, Capacitance:470Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1Mm, Qualification:- Rohs Compliant: Yes |Yageo CC0402KPX7R9BB471 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
13-CC0402KPX7R9BB471CT-ND
|
DigiKey | CAP CER 470PF 50V X7R 0402 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
99920 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
CC0402KPX7R9BB471
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KPX7R9BB471) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
603-CC402KPX7R9BB471
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 470pF X7R 0402 10% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | MLCC - 0402 50V 470 Ohms X7R 10% RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0018 / $0.0021 | Buy Now |
DISTI #
CC0402KPX7R9BB471
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KPX7R9BB471) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
KKK26929
|
Rutronik | KC 470pF 0402 10% 50V X7R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel |
Stock DE - 100000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0014 | Buy Now |
DISTI #
CC0402KPX7R9BB471
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 25 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KPX7R9BB471) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4254874
|
element14 Asia-Pacific | CAPACITOR, 470PF, X7R, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 49970 |
|
$0.0030 / $0.0118 | Buy Now |
Part Details for CC0402KPX7R9BB471
CC0402KPX7R9BB471 CAD Models
CC0402KPX7R9BB471 Part Data Attributes:
|
CC0402KPX7R9BB471
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KPX7R9BB471
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KPX7R9BB471
This table gives cross-reference parts and alternative options found for CC0402KPX7R9BB471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KPX7R9BB471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASU105SB7471KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KPX7R9BB471 vs MMASU105SB7471KFNA18 |
CM05X7R471K50AT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0402KPX7R9BB471 vs CM05X7R471K50AT |
MCASU105SB7471KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KPX7R9BB471 vs MCASU105SB7471KFNA1J |
MAASU105SB7471KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KPX7R9BB471 vs MAASU105SB7471KFCA01 |
B37921K5471K070 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TDK Epcos | CC0402KPX7R9BB471 vs B37921K5471K070 |
UMK105B7471KV-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KPX7R9BB471 vs UMK105B7471KV-T |
CM05X7R471K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0402KPX7R9BB471 vs CM05X7R471K50AL |
GRP155R71H471KA01D | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402 | Murata Manufacturing Co Ltd | CC0402KPX7R9BB471 vs GRP155R71H471KA01D |
GRP155R71H471KA01J | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402 | Murata Manufacturing Co Ltd | CC0402KPX7R9BB471 vs GRP155R71H471KA01J |
MCASU105SB7471KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KPX7R9BB471 vs MCASU105SB7471KFNA01 |