Part Details for CC0805MRX5R6BB226 by YAGEO Corporation
Overview of CC0805MRX5R6BB226 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805MRX5R6BB226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-3511-1-ND
|
DigiKey | CAP CER 22UF 10V X5R 0805 Min Qty: 1 Lead time: 83 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.4500 | Buy Now |
DISTI #
CC0805MRX5R6BB226
|
Avnet Americas | Capacitor Multilayer Ceramic 22uF 10V X5R ±20% 0805 85°C Paper T/R - Tape and Reel (Alt: CC0805MRX5R6BB226) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 83 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CC0805MRX56BB226
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X5R 0805 20% HI CV RoHS: Compliant | 2595 |
|
$0.0780 / $0.4400 | Buy Now |
DISTI #
CC0805MRX5R6BB226
|
Avnet Abacus | Capacitor Multilayer Ceramic 22uF 10V X5R �20% 0805 85�C Paper T/R (Alt: CC0805MRX5R6BB226) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 66 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC0805MRX5R6BB226
CC0805MRX5R6BB226 CAD Models
CC0805MRX5R6BB226 Part Data Attributes
|
CC0805MRX5R6BB226
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805MRX5R6BB226
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 83 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805MRX5R6BB226
This table gives cross-reference parts and alternative options found for CC0805MRX5R6BB226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805MRX5R6BB226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100R15X226MT4T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | CC0805MRX5R6BB226 vs 100R15X226MT4T |
100R15X226MT4E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | CC0805MRX5R6BB226 vs 100R15X226MT4E |
MSASL21GBB5226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CC0805MRX5R6BB226 vs MSASL21GBB5226MTNA01 |