Telecommunication Circuits
CC1050-RTR1
Texas Instruments
Description: Single chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD band 24-TSSOP -40 to 85

Overview of CC1050-RTR1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CC1050-RTR1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # CC1050-RTR1-ND
DigiKey RF TX IC FSK 300MHZ-1GHZ 24TSSOP Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 2,500 $3.2451
$3.2451 Buy Now
DISTI # 595-CC1050-RTR1
Mouser Electronics RF Transmitter Sgl Chip Ultra Lo Pwr RF Transmitter RoHS: Compliant 0
Order Now
Rochester Electronics CC1050 Single Chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD Band RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 6
  • 1 $3.3500
  • 25 $3.2800
  • 100 $3.1500
  • 500 $3.0100
  • 1,000 $2.8500
$2.8500 / $3.3500 Buy Now

CAD Models for CC1050-RTR1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CC1050-RTR1 by Texas Instruments

CC1050-RTR1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP-24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
7.8 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
RF AND BASEBAND CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. CC1050-RTR1
    Texas Instruments
    Single chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD band 24-TSSOP -40 to 85
    VS

Alternate Parts for CC1050-RTR1

This table gives cross-reference parts and alternative options found for CC1050-RTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1050-RTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC1050PWR Single chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD band 24-TSSOP -40 to 85 Texas Instruments CC1050-RTR1 vs CC1050PWR
Part Number Description Manufacturer Compare
CC1151IRHBRG4Q1 Low-Cost Low-Power Sub-1-GHz RF Transmitter 32-VQFN -40 to 125 Texas Instruments CC1050-RTR1 vs CC1151IRHBRG4Q1
CC1050PWR Single chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD band 24-TSSOP -40 to 85 Texas Instruments CC1050-RTR1 vs CC1050PWR
CC1050PWRG3 TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments CC1050-RTR1 vs CC1050PWRG3
HMC830LP6GE Fractional-N PLL with Integrated VCO SMT, 25 - 3000 MHz Analog Devices Inc CC1050-RTR1 vs HMC830LP6GE
CC115LRGPR Value line Sub-1 GHz wireless transmitter 20-QFN -40 to 85 Texas Instruments CC1050-RTR1 vs CC115LRGPR
CC1151QRHBRG4Q1 Low-Cost Low-Power Sub-1-GHz RF Transmitter 32-VQFN -40 to 105 Texas Instruments CC1050-RTR1 vs CC1151QRHBRG4Q1

Related Parts for CC1050-RTR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC1050-RTR1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC1050-RTR1 by Texas Instruments

Select Manufacturer
Which Manufacturer of CC1050-RTR1 would you like to use for your alert(s)?
  • Please alert me when CC1050-RTR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC1050-RTR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC1050-RTR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC1050-RTR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC1050-RTR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC1050-RTR1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: