Part Details for CC1206KFX7RDBB471 by YAGEO Corporation
Overview of CC1206KFX7RDBB471 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KFX7RDBB471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK5705
|
Newark | Mlcc Capacitor, 470Pf, 2Kv, 1206, Capacitance:470Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206KFX7RDBB471 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0700 | Buy Now |
DISTI #
33AK5706
|
Newark | Mlcc Capacitor, 470Pf, 2Kv, 1206, Capacitance:470Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206KFX7RDBB471 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0440 | Buy Now |
DISTI #
13-CC1206KFX7RDBB471TR-ND
|
DigiKey | CAP CER 470PF 2KV X7R 1206 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0483 | Buy Now |
DISTI #
CC1206KFX7RDBB471
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 470pF 10% X7R 2kV 1206 Blister T/R - Tape and Reel (Alt: CC1206KFX7RDBB471) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0304 | Buy Now |
DISTI #
603-CC1206KX7RDBB471
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2k V 470pF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0360 / $0.0390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0266 | Buy Now |
DISTI #
CC1206KFX7RDBB471
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 470pF 10% X7R 2kV 1206 Blister T/R - Tape and Reel (Alt: CC1206KFX7RDBB471) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0304 | Buy Now |
|
Ozdisan Elektronik | MLCC (3216) 1206 470pF 2000VDC ±10% X7R | 0 |
|
$0.0469 / $0.0572 | RFQ |
Part Details for CC1206KFX7RDBB471
CC1206KFX7RDBB471 CAD Models
CC1206KFX7RDBB471 Part Data Attributes:
|
CC1206KFX7RDBB471
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KFX7RDBB471
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206KFX7RDBB471
This table gives cross-reference parts and alternative options found for CC1206KFX7RDBB471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KFX7RDBB471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B471K202S | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Fenghua (HK) Electronics Ltd | CC1206KFX7RDBB471 vs 1206B471K202S |
885342208023 | Capacitor, Ceramic, Chip, General Purpose, 470pF, 2000V, ±10%, X7R, 1206 (3216 mm), 0.053"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | CC1206KFX7RDBB471 vs 885342208023 |
C3216X7R471KQPS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206 | Darfon Corporation | CC1206KFX7RDBB471 vs C3216X7R471KQPS |
1206B471K202C | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Fenghua (HK) Electronics Ltd | CC1206KFX7RDBB471 vs 1206B471K202C |
C3216X7R471KQES | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206 | Darfon Corporation | CC1206KFX7RDBB471 vs C3216X7R471KQES |
1206B471K202ST | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Fenghua (HK) Electronics Ltd | CC1206KFX7RDBB471 vs 1206B471K202ST |
1206B471K202NT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Fenghua (HK) Electronics Ltd | CC1206KFX7RDBB471 vs 1206B471K202NT |
1206B471K202N | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Fenghua (HK) Electronics Ltd | CC1206KFX7RDBB471 vs 1206B471K202N |
1206B471K202CB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Fenghua (HK) Electronics Ltd | CC1206KFX7RDBB471 vs 1206B471K202CB |
1206B471K202SB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Fenghua (HK) Electronics Ltd | CC1206KFX7RDBB471 vs 1206B471K202SB |