Part Details for CCF0210R0FKE36 by Vishay Intertechnologies
Overview of CCF0210R0FKE36 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCF0210R0FKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X5873
|
Newark | Through Hole Metal Film Resistor, Ccf02 Series, 10 Ohm, 2 W, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Vishay CCF0210R0FKE36 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 524 |
|
$0.7570 / $1.2900 | Buy Now |
DISTI #
67P4762
|
Newark | Through Hole Metal Film Resistor, Ccf02 Series, 10 Ohm, 2 W, - 1%, 350 V, Axial Leaded |Vishay CCF0210R0FKE36 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3560 | Buy Now |
DISTI #
CCF0210R0FKE36
|
Avnet Americas | Resistor, 10 Ohm, ± 1%, 2 W, Axial Leaded, Metal Film, Power - Tape and Reel (Alt: CCF0210R0FKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 65 Weeks, 0 Days Container: Reel | 0 |
|
$0.5873 / $1.6636 | Buy Now |
DISTI #
71-CCF0210R0FKE36
|
Mouser Electronics | Metal Film Resistors - Through Hole CCF-2 10 1% T-1 E36 e3 RoHS: Compliant | 0 |
|
$1.2300 / $1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.3000 | Buy Now |
DISTI #
CCF0210R0FKE36
|
Avnet Americas | Resistor, 10 Ohm, ± 1%, 2 W, Axial Leaded, Metal Film, Power - Tape and Reel (Alt: CCF0210R0FKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 65 Weeks, 0 Days Container: Reel | 0 |
|
$0.5873 / $1.6636 | Buy Now |
DISTI #
2419035
|
element14 Asia-Pacific | RES, 10R, 1%, 2W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 524 |
|
$1.3581 / $2.4875 | Buy Now |
DISTI #
2419035
|
Farnell | RES, 10R, 1%, 2W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 5 Lead time: 52 Weeks, 1 Days Container: Cut Tape | 524 |
|
$1.2900 / $2.3921 | Buy Now |
Part Details for CCF0210R0FKE36
CCF0210R0FKE36 CAD Models
CCF0210R0FKE36 Part Data Attributes:
|
CCF0210R0FKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CCF0210R0FKE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 26.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 10.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CCF0210R0FKE36
This table gives cross-reference parts and alternative options found for CCF0210R0FKE36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCF0210R0FKE36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF210R000FKE14 | Fixed Resistor, Metal Film, 2W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF0210R0FKE36 vs CPF210R000FKE14 |
CPF210R000FKE36 | Fixed Resistor, Metal Film, 2W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF0210R0FKE36 vs CPF210R000FKE36 |
CPF210R000FKRE6 | Fixed Resistor, Metal Film, 2W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF0210R0FKE36 vs CPF210R000FKRE6 |
CPF210R000FKEE6 | Fixed Resistor, Metal Film, 2W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF0210R0FKE36 vs CPF210R000FKEE6 |
CCF0210R0FKR36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE | Vishay Dale | CCF0210R0FKE36 vs CCF0210R0FKR36 |
CPF210R000FKB14 | Fixed Resistor, Metal Film, 2W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF0210R0FKE36 vs CPF210R000FKB14 |
CCF0210R0FKR36 | Fixed Resistor, Metal Film, 2W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF0210R0FKE36 vs CCF0210R0FKR36 |
CPF210R000FKR36 | Fixed Resistor, Metal Film, 2W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF0210R0FKE36 vs CPF210R000FKR36 |
CCF0210R0FKE36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | CCF0210R0FKE36 vs CCF0210R0FKE36 |