Part Details for CCR05CJ4R7CR by Kyocera AVX Components
Overview of CCR05CJ4R7CR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR05CJ4R7CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48J8841
|
Newark | Capacitor, ceramic,4.7Pf,200Vdc,.25-Pf Tol,.25+Pf Tol,5-% Tol,5+% Tol, cj-Tc Code,120Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR05CJ4R7CR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 / $6.7400 | Buy Now |
DISTI #
478-CCR05CJ4R7CR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9242 | Buy Now |
DISTI #
CCR05CJ4R7CR
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 pF, 200 V, ± 0.25pF, CJ, Radial Leaded - Bulk (Alt: CCR05CJ4R7CR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4542 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 390 |
|
$1.1647 / $2.6880 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7pf, 200V, .25+pf, 5±%, CJ Temp Coef. | 312 |
|
$1.5600 / $3.6000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7pf, 200V, .25+pf, 5±%, CJ Temp Coef. | 10 |
|
$2.2200 / $4.4400 | Buy Now |
Part Details for CCR05CJ4R7CR
CCR05CJ4R7CR CAD Models
CCR05CJ4R7CR Part Data Attributes
|
CCR05CJ4R7CR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR05CJ4R7CR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, CJ, 120ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.3191% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5.3191% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CJ | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR05CJ4R7CR
This table gives cross-reference parts and alternative options found for CCR05CJ4R7CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CJ4R7CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CJ4R7CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, CJ, 120ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR05CJ4R7CR vs CCR05CJ4R7CS |