There are no models available for this part yet.
Overview of CD214B-B140LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CD214B-B140LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CD214B-B140LF
|
Avnet Abacus | Diode Schottky 40V 1A 2-Pin SMB (Alt: CD214B-B140LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CD214B-B140LF by Bourns Inc
Part Data Attributes for CD214B-B140LF by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Part Package Code
|
DO-214AA
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.5 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for CD214B-B140LF
This table gives cross-reference parts and alternative options found for CD214B-B140LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214B-B140LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, CASE R-5, 2 PIN | Micro Electronics Corporation | CD214B-B140LF vs M4 |
ER1Y | Rectifier Diode, 1 Element, 1A, 1600V V(RRM), Silicon, DO-215AA, SMBG, 2 PIN | Microsemi Corporation | CD214B-B140LF vs ER1Y |
10MQ040 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sensitron Semiconductors | CD214B-B140LF vs 10MQ040 |
10MQ040 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | CD214B-B140LF vs 10MQ040 |
FES26C | Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | CD214B-B140LF vs FES26C |
ER1Y | Rectifier Diode, 1 Element, 1A, Silicon, HSMB, 2 PIN | Micro Commercial Components | CD214B-B140LF vs ER1Y |
FM5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | CD214B-B140LF vs FM5819 |
ER1V | Rectifier Diode, 1 Element, 1A, 1400V V(RRM), Silicon, DO-215AA, SMBG, 2 PIN | Microsemi Corporation | CD214B-B140LF vs ER1V |
DFM1MA4 | 1A, 400V, SILICON, SIGNAL DIODE, SURFACE MOUNT PACKAGE-2 | Renesas Electronics Corporation | CD214B-B140LF vs DFM1MA4 |
EFMB106-W | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Rectron Semiconductor | CD214B-B140LF vs EFMB106-W |