Part Details for CD4121 by Microchip Technology Inc
Overview of CD4121 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CD4121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2683
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD4121 Min Qty: 610 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 | Buy Now |
DISTI #
150-CD4121-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 610 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3500 | Buy Now |
DISTI #
CD4121
|
Avnet Americas | Diode Zener Single 33V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD4121) RoHS: Not Compliant Min Qty: 610 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 / $1.4600 | Buy Now |
DISTI #
579-CD4121
|
Mouser Electronics | Zener Diodes Voltage Regulator _ Die RoHS: Compliant | 0 |
|
$1.3500 | Order Now |
DISTI #
CD4121
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4100 / $2.0500 | Buy Now | |
DISTI #
CD4121
|
Avnet Americas | Diode Zener Single 33V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD4121) RoHS: Not Compliant Min Qty: 610 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 / $1.4600 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 242 Package Multiple: 1 | 0 |
|
$1.2900 / $1.5800 | Buy Now |
|
Master Electronics | 0 |
|
$1.4100 / $2.0500 | Buy Now |
Part Details for CD4121
CD4121 CAD Models
CD4121 Part Data Attributes:
|
CD4121
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD4121
Microchip Technology Inc
Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for CD4121
This table gives cross-reference parts and alternative options found for CD4121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANHCA1N4121 | Zener Diode, 33V V(Z), 5%, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4121 vs JANHCA1N4121 |
CD4121 | Zener Diode, | MACOM | CD4121 vs CD4121 |
JANHCA1N4121D | Zener Diode, 33V V(Z), 1%, 0.25W, Silicon, Unidirectional | Microchip Technology Inc | CD4121 vs JANHCA1N4121D |
CD4121E3 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4121 vs CD4121E3 |
1N4121C | 33V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Aeroflex Inc | CD4121 vs 1N4121C |
JANHCA1N4121C | Zener Diode, 33V V(Z), 2%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | CD4121 vs JANHCA1N4121C |
JANHCA1N4121 | Zener Diode, 33V V(Z), 5%, Silicon, Unidirectional | Microchip Technology Inc | CD4121 vs JANHCA1N4121 |
JANHCA1N4121C | Zener Diode, 33V V(Z), 2%, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4121 vs JANHCA1N4121C |
JANHCA1N4121 | Zener Diode, 33V V(Z), 5%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | CD4121 vs JANHCA1N4121 |
JANTXV1N4121C-1 | Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Bkc Semiconductors Inc | CD4121 vs JANTXV1N4121C-1 |