Part Details for CD54ACT32F3A by Harris Semiconductor
Overview of CD54ACT32F3A by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CD54ACT32F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, ACT-CMOS, 14 Pin, Ceramic, DIP | 18 |
|
$9.1260 / $13.6890 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, ACT-CMOS, 14 Pin, Ceramic, DIP | 60 |
|
$15.1885 / $18.4725 | Buy Now |
Part Details for CD54ACT32F3A
CD54ACT32F3A CAD Models
CD54ACT32F3A Part Data Attributes:
|
CD54ACT32F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54ACT32F3A
Harris Semiconductor
OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 12.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54ACT32F3A
This table gives cross-reference parts and alternative options found for CD54ACT32F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54ACT32F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACTQ32DC | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD54ACT32F3A vs 74ACTQ32DC |
74ACT32PCX | OR Gate, ACT Series, 4-Func, 2-Input, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | CD54ACT32F3A vs 74ACT32PCX |
5962-8973601VCA | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | CD54ACT32F3A vs 5962-8973601VCA |
5962-8973601CX | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD54ACT32F3A vs 5962-8973601CX |
54ACTQ32DM | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD54ACT32F3A vs 54ACTQ32DM |
CD54ACT32/3AF | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD54ACT32F3A vs CD54ACT32/3AF |
DV74ACT32N | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | CD54ACT32F3A vs DV74ACT32N |
5962-8973601CA | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD54ACT32F3A vs 5962-8973601CA |
SN74ACT32N | 4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-PDIP -40 to 85 | Texas Instruments | CD54ACT32F3A vs SN74ACT32N |
74ACT32DC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | CD54ACT32F3A vs 74ACT32DC |