Part Details for CD74HCT02E by Intersil Corporation
Overview of CD74HCT02E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for CD74HCT02E
CD74HCT02E CAD Models
CD74HCT02E Part Data Attributes:
|
CD74HCT02E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HCT02E
Intersil Corporation
HCT SERIES, QUAD 2-INPUT NOR GATE, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT02E
This table gives cross-reference parts and alternative options found for CD74HCT02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HCT02J | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HCT02E vs GD54HCT02J |
SN54HCT02J | HCT SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD74HCT02E vs SN54HCT02J |
SN74HCT02N-00 | HCT SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | CD74HCT02E vs SN74HCT02N-00 |
SN74HCT02N-10 | HCT SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | CD74HCT02E vs SN74HCT02N-10 |
CD54HCT02F3A | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HCT02E vs CD54HCT02F3A |
CD54HCT02F | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HCT02E vs CD54HCT02F |
CD74HCT02E | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | Rochester Electronics LLC | CD74HCT02E vs CD74HCT02E |
TC74HCT02AP | IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DIP-14, Gate | Toshiba America Electronic Components | CD74HCT02E vs TC74HCT02AP |
DV74HCT02AN | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | CD74HCT02E vs DV74HCT02AN |
74HCT02N | HCT SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001, SOT27-1, DIP-14 | NXP Semiconductors | CD74HCT02E vs 74HCT02N |