Part Details for CDA-15PF(05) by Hirose Electric Co Ltd
Overview of CDA-15PF(05) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CDA-15PF(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7372
|
Newark | Crimp Type D-Subminiature Connectors For Discrete Wire Terminations |Hirose(Hrs) CDA-15PF(05) Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 / $5.1400 | Buy Now |
DISTI #
CDA-15PF(05)-ND
|
DigiKey | CONN D-SUB PLUG Min Qty: 45 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8147 | Buy Now |
DISTI #
CDA-15PF(05)
|
Avnet Americas | Connector D Subminiature Housing Plug 15 Position DA Shell Size 2.74mm Crimp Straight Cable Mount - Trays (Alt: CDA-15PF(05)) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.2125 / $3.7265 | Buy Now |
DISTI #
798-CDA-15PF05
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 95 |
|
$3.8200 / $5.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 | 0 |
|
$3.1400 | Buy Now |
DISTI #
HIRCDA-15PF(05)
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.5469 / $4.2834 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9400 / $4.0900 | Buy Now |
DISTI #
CDA-15PF(05)
|
Avnet Americas | Connector D Subminiature Housing Plug 15 Position DA Shell Size 2.74mm Crimp Straight Cable Mount - Trays (Alt: CDA-15PF(05)) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.2125 / $3.7265 | Buy Now |
Part Details for CDA-15PF(05)
CDA-15PF(05) CAD Models
CDA-15PF(05) Part Data Attributes:
|
CDA-15PF(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CDA-15PF(05)
Hirose Electric Co Ltd
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | COMPATIBLE CONTACTS: CD-PC-111; CD-PC-121; CD-PC-211; CD-PC-221 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1750VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CDA-15PF(05)
This table gives cross-reference parts and alternative options found for CDA-15PF(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDA-15PF(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA-15PS | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | Cinch Connectivity Solutions | CDA-15PF(05) vs TA-15PS |
RDAD-15P-LNA(4-40) | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | Hirose Electric Co Ltd | CDA-15PF(05) vs RDAD-15P-LNA(4-40) |
RDAD-15PA-LNA | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M2.6x0.45, Receptacle | Hirose Electric Co Ltd | CDA-15PF(05) vs RDAD-15PA-LNA |
RDAD-15P-LN | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M2.6x0.45, Receptacle | Hirose Electric Co Ltd | CDA-15PF(05) vs RDAD-15P-LN |
RDAD-15PE-LN | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M2.6x0.45, Receptacle | Hirose Electric Co Ltd | CDA-15PF(05) vs RDAD-15PE-LN |
TA-15PLB | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Latch, Plug, | Cinch Connectivity Solutions | CDA-15PF(05) vs TA-15PLB |
TA-15PTB | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Plug | Cinch Connectivity Solutions | CDA-15PF(05) vs TA-15PTB |
RDAB-15P-LN | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M2.6x0.45, Receptacle | Hirose Electric Co Ltd | CDA-15PF(05) vs RDAB-15P-LN |