Part Details for CDBFR40 by Comchip Technology Corporation Ltd
Overview of CDBFR40 by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CDBFR40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDBFR40-ND
|
DigiKey | DIODE SCHOTTKY 40V 200MA 1005 Min Qty: 4000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0381 / $0.0647 | Buy Now |
DISTI #
750-CDBFR40
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mA 40V DFN Sm. Sgnl. Schottky RoHS: Compliant | 0 |
|
$0.0390 / $0.3800 | Order Now |
|
Quest Components | 16000 |
|
$0.1470 / $0.9800 | Buy Now | |
|
NAC | DIODE SCHOTTKY 40V 200MA 1005 SOD323F RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0400 / $0.0500 | Buy Now |
Part Details for CDBFR40
CDBFR40 CAD Models
CDBFR40 Part Data Attributes:
|
CDBFR40
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBFR40
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBFR40
This table gives cross-reference parts and alternative options found for CDBFR40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBFR40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40WQ-7-F | Rectifier Diode, | Diodes Incorporated | CDBFR40 vs BAS40WQ-7-F |
CMASH-4PBFREE | Rectifier Diode, | Central Semiconductor Corp | CDBFR40 vs CMASH-4PBFREE |
BAS40X-TP | Rectifier Diode, | Micro Commercial Components | CDBFR40 vs BAS40X-TP |
CMUSH2-4ATR | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ULTRAMINI, PLASTIC PACKAGE-3 | Central Semiconductor Corp | CDBFR40 vs CMUSH2-4ATR |
CMUSH2-4PBFREE | Rectifier Diode, | Central Semiconductor Corp | CDBFR40 vs CMUSH2-4PBFREE |
CMUSH2-4SBK | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ULTRAMINI, PLASTIC PACKAGE-3 | Central Semiconductor Corp | CDBFR40 vs CMUSH2-4SBK |
BAT40WS | Rectifier Diode, | Taitron Components Inc | CDBFR40 vs BAT40WS |
ACDBQC40-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | CDBFR40 vs ACDBQC40-HF |
CMUSH2-4CTR | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ULTRAMINI, PLASTIC PACKAGE-3 | Central Semiconductor Corp | CDBFR40 vs CMUSH2-4CTR |
CMUSH2-4TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CDBFR40 vs CMUSH2-4TIN/LEAD |