Part Details for CDBW0520L-HF by Comchip Technology Corporation Ltd
Overview of CDBW0520L-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDBW0520L-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDBW0520L-HF-ND
|
DigiKey | DIODE SCHOTTKY 20V 500MA SOD123 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0631 / $0.0904 | Buy Now |
DISTI #
750-CDBW0520L-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers VR=20V, IO=0.5A RoHS: Compliant | 0 |
|
$0.0630 / $0.4200 | Order Now |
|
NAC | Rectifier Diode, Schottky, 1 Element,0.5A,20VV(RRM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0705 / $0.1750 | Buy Now |
Part Details for CDBW0520L-HF
CDBW0520L-HF CAD Models
CDBW0520L-HF Part Data Attributes
|
CDBW0520L-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBW0520L-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.3 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.41 W | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBW0520L-HF
This table gives cross-reference parts and alternative options found for CDBW0520L-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBW0520L-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B0520LW | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | CDBW0520L-HF vs B0520LW |
B0520LW-T | Rectifier Diode, | Rectron Semiconductor | CDBW0520L-HF vs B0520LW-T |
B0520WTL-TP | Rectifier Diode, | Micro Commercial Components | CDBW0520L-HF vs B0520WTL-TP |
B0520LW | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM) | Taiwan Semiconductor | CDBW0520L-HF vs B0520LW |
GSMBR0520 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | CDBW0520L-HF vs GSMBR0520 |
B0520LWQ-7-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | CDBW0520L-HF vs B0520LWQ-7-F |
B0520LWRHG | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | CDBW0520L-HF vs B0520LWRHG |