-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 450W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, DFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDDFN10-3304N
|
Avnet Americas | ESD Suppressor Diode Arrays 15KV 10-Pin DFN EP T/R - Tape and Reel (Alt: CDDFN10-3304N) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 2379 |
|
RFQ | ||
DISTI #
CDDFN10-3304N
|
Avnet Americas | ESD Suppressor Diode Arrays 15KV 10-Pin DFN EP T/R - Tape and Reel (Alt: CDDFN10-3304N) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CDDFN10-3304N
|
Avnet Abacus | ESD Suppressor Diode Arrays 15KV 10-Pin DFN EP T/R (Alt: CDDFN10-3304N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | TVS DIODE 3.3VWM 20VC DFN10 | 3500 |
|
RFQ | |
DISTI #
1824856
|
Farnell | ESD PROTECTION DEVICE, 3.3V, DFN-10 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5248 / $1.4277 | Buy Now |
DISTI #
1824856RL
|
Farnell | ESD PROTECTION DEVICE, 3.3V, DFN-10 RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.5248 / $1.0771 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDDFN10-3304N
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDDFN10-3304N
Bourns Inc
Trans Voltage Suppressor Diode, 450W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, DFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DFN | |
Package Description | S-PDSO-N10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 3.9 V | |
Breakdown Voltage-Nom | 3.9 V | |
Clamping Voltage-Max | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 450 W | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 70 |
This table gives cross-reference parts and alternative options found for CDDFN10-3304N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDDFN10-3304N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDDFN10-3304NA | Trans Voltage Suppressor Diode, | Bourns Inc | CDDFN10-3304N vs CDDFN10-3304NA |