| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDLL4728 | Microchip Technology Inc | $2.6422 | Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB | CDLL3821 vs CDLL4728 |
| MX1N3821UR-1E3TR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB | CDLL3821 vs MX1N3821UR-1E3TR |
| CDLL3821 | Compensated Devices Inc | Check for Price | Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB | CDLL3821 vs CDLL3821 |
| MLL3821-1E3 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB | CDLL3821 vs MLL3821-1E3 |
| 1N3821UR-1TR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB | CDLL3821 vs 1N3821UR-1TR |
| 1N3821UR-1 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB | CDLL3821 vs 1N3821UR-1 |
| MQ1N3821UR-1E3TR | Microchip Technology Inc | Check for Price | Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB | CDLL3821 vs MQ1N3821UR-1E3TR |
| 1N3821UR-1TRE3 | Microchip Technology Inc | Check for Price | Zener Diode, 3.3V V(Z), 10%, 1.5W, DO-213AB | CDLL3821 vs 1N3821UR-1TRE3 |
| CDLL4728E3 | Microchip Technology Inc | Check for Price | Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB | CDLL3821 vs CDLL4728E3 |
| MQ1N3821UR-1E3TR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB | CDLL3821 vs MQ1N3821UR-1E3TR |
Part Details for CDLL3821 by Microchip Technology Inc
Results Overview of CDLL3821 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDLL3821 Information
CDLL3821 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDLL3821
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
35AJ2469
|
Newark | Voltage Regulator, |Microchip Technology CDLL3821 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3413 / $6.0703 | Buy Now |
|
DISTI #
494-CDLL3821
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$9.2100 / $10.2900 | Order Now |
|
DISTI #
CDLL3821
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
$9.4400 | Buy Now |
|
|
Onlinecomponents.com | Voltage Regulator RoHS: Compliant | 0 |
|
$9.2600 / $13.5000 | Buy Now |
|
|
NAC | Voltage Regulator. - Voltage & Current Regulation Product Line RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
$8.4400 / $9.9300 | Buy Now |
|
|
Master Electronics | Voltage Regulator RoHS: Compliant | 0 |
|
$9.2600 / $13.5000 | Buy Now |
US Tariff Estimator: CDLL3821 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDLL3821 Part Data Attributes
|
|
CDLL3821
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL3821
Microchip Technology Inc
Zener Diode, 3.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB
|
| Part Life Cycle Code | Active | |
| Package Description | Hermetic Sealed, Glass, Ll41, Melf-2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 22 Weeks | |
| Additional Feature | Metallurgically Bonded | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| JEDEC-95 Code | DO-213AB | |
| JESD-30 Code | O-LELF-R2 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wrap Around | |
| Terminal Position | End | |
| Voltage Tol-Max | 10% | |
| Working Test Current | 76 Ma |
Alternate Parts for CDLL3821
This table gives cross-reference parts and alternative options found for CDLL3821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL3821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.