Part Details for CDLL5244B by Microchip Technology Inc
Overview of CDLL5244B by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CDLL5244B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2110
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5244B Min Qty: 302 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $2.7200 | Buy Now |
DISTI #
CDLL5244B-ND
|
DigiKey | DIODE ZENER 14V DO-213AB Min Qty: 302 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7200 | Buy Now |
DISTI #
CDLL5244B/TR
|
Avnet Americas | Diode Zener Single 14V 5% 2-Pin DO-213AA - Tape and Reel (Alt: CDLL5244B/TR) RoHS: Not Compliant Min Qty: 285 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.7700 / $3.1000 | Buy Now |
DISTI #
CDLL5244B
|
Avnet Americas | Diode Zener Single 14V 5% 2-Pin DO-213AA - Bulk (Alt: CDLL5244B) RoHS: Not Compliant Min Qty: 302 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6200 / $2.9200 | Buy Now |
DISTI #
494-CDLL5244B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 280 |
|
$2.7200 / $2.9200 | Buy Now |
DISTI #
V36:1790_09128852
|
Arrow Electronics | Zener Diode Single 14V 5% 15Ohm 2-Pin DO-213AA Bag Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2320 | Americas - 50 |
|
$2.6460 / $2.9090 | Buy Now |
DISTI #
CDLL5244B
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
148 Alternates Available |
|
$2.9200 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 14V - ±5% Tolerance - 10 mW - 15 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AB - Surface Mount. | 148 Factory Stock |
|
$2.8600 / $4.1500 | Buy Now |
DISTI #
CDLL5244B
|
Avnet Americas | Diode Zener Single 14V 5% 2-Pin DO-213AA - Bulk (Alt: CDLL5244B) RoHS: Not Compliant Min Qty: 302 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6200 / $2.9200 | Buy Now |
DISTI #
CDLL5244B/TR
|
Avnet Americas | Diode Zener Single 14V 5% 2-Pin DO-213AA - Tape and Reel (Alt: CDLL5244B/TR) RoHS: Not Compliant Min Qty: 285 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.7700 / $3.1000 | Buy Now |
Part Details for CDLL5244B
CDLL5244B CAD Models
CDLL5244B Part Data Attributes:
|
CDLL5244B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5244B
Microchip Technology Inc
Zener Diode, 14V V(Z), 5%, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.01 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 9 mA |
Alternate Parts for CDLL5244B
This table gives cross-reference parts and alternative options found for CDLL5244B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5244B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5244BURTR | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5244B vs 1N5244BURTR |
MV1N5244BUR-1E3TR | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5244B vs MV1N5244BUR-1E3TR |
1N5244BUR-1TR | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5244B vs 1N5244BUR-1TR |
MX1N5244BUR-1 | Zener Diode | Microsemi Corporation | CDLL5244B vs MX1N5244BUR-1 |
CLL5244BTR13 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | CDLL5244B vs CLL5244BTR13 |
1N5244BUR | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5244B vs 1N5244BUR |
1N5244BUR-1E3TR | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5244B vs 1N5244BUR-1E3TR |
MSP1N5244BUR-1 | Zener Diode | Microsemi Corporation | CDLL5244B vs MSP1N5244BUR-1 |
MSP1N5244BUR-1TR | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5244B vs MSP1N5244BUR-1TR |
1N5244BUR-1 | Zener Diode | Microchip Technology Inc | CDLL5244B vs 1N5244BUR-1 |