Part Details for CDR31BP150BKSR by KEMET Corporation
Overview of CDR31BP150BKSR by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP150BKSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805N150K1GRH
|
Avnet Americas | Cap Ceramic 15pF 100V C0G 10% SMD 0805 (0.01%FR) 125°C Bulk - Bulk (Alt: C0805N150K1GRH) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 65 |
|
$0.6604 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 15pf, 100V, 10±% | 21 |
|
$0.5760 / $0.9600 | Buy Now |
DISTI #
C0805N150K1GRH
|
Avnet Americas | Cap Ceramic 15pF 100V C0G 10% SMD 0805 (0.01%FR) 125°C Bulk - Bulk (Alt: C0805N150K1GRH) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 65 |
|
$0.6604 | Buy Now |
Part Details for CDR31BP150BKSR
CDR31BP150BKSR CAD Models
CDR31BP150BKSR Part Data Attributes:
|
CDR31BP150BKSR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP150BKSR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 37 Weeks | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP150BKSR
This table gives cross-reference parts and alternative options found for CDR31BP150BKSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP150BKSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP150BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP150BKSR vs CDR31BP150BKYS |
CDR31BP150BKWPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP150BKSR vs CDR31BP150BKWPAB |
CDR31BP150BKWPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP150BKSR vs CDR31BP150BKWPAR |
CDR31BP150BKYSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP150BKSR vs CDR31BP150BKYSAC |
C0805N150K1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP150BKSR vs C0805N150K1GMC |
CDR31BP150BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR31BP150BKSR vs CDR31BP150BKUR |
C0805N150K1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP150BKSR vs C0805N150K1GPC |
C0805N150K1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP150BKSR vs C0805N150K1GRC |
CDR31BP150BKZRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP150BKSR vs CDR31BP150BKZRAJ |
CDR31BP150BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP150BKSR vs CDR31BP150BKUP |