Part Details for CDR31BP330BKUSAJ by Vishay Vitramon
Overview of CDR31BP330BKUSAJ by Vishay Vitramon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP330BKUSAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP330BKUSAJ-ND
|
DigiKey | CAP CER 33PF 100V BP 0805 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
ES Components | VIT CDR31BP330BKUSAJ 0805 33pf 100V 10% Ni/SnPb Dip 1K/REEL BARE DIE | 2000 in Stock |
|
RFQ |
Part Details for CDR31BP330BKUSAJ
CDR31BP330BKUSAJ CAD Models
CDR31BP330BKUSAJ Part Data Attributes:
|
CDR31BP330BKUSAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BP330BKUSAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000033 uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP330BKUSAJ
This table gives cross-reference parts and alternative options found for CDR31BP330BKUSAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP330BKUSAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP330BKMR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000033uF, 0805, | Presidio Components Inc | CDR31BP330BKUSAJ vs CDR31BP330BKMR |
CDR31BP330BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP330BKUSAJ vs CDR31BP330BKUP |
CDR31BP330BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR31BP330BKUSAJ vs CDR31BP330BKUR |
CDR31BP330BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP330BKUSAJ vs CDR31BP330BKUM |
C0805N330K1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP330BKUSAJ vs C0805N330K1GRC |
CDR31BP330BKWSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP330BKUSAJ vs CDR31BP330BKWSAT |
CDR31BP330BKSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP330BKUSAJ vs CDR31BP330BKSS |
CDR31BP330BKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP330BKUSAJ vs CDR31BP330BKUSAB |
CDR31BP330BKZSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP330BKUSAJ vs CDR31BP330BKZSAB |
CDR31BP330BKYRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP330BKUSAJ vs CDR31BP330BKYRAT |