Part Details for CDR32BP102BFMPAC by Vishay Vitramon
Overview of CDR32BP102BFMPAC by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP102BFMPAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP102BFMPAC-ND
|
DigiKey | CAP CER 1000PF 100V BP 1206 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for CDR32BP102BFMPAC
CDR32BP102BFMPAC CAD Models
CDR32BP102BFMPAC Part Data Attributes
|
CDR32BP102BFMPAC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR32BP102BFMPAC
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP102BFMPAC
This table gives cross-reference parts and alternative options found for CDR32BP102BFMPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP102BFMPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP102BFZRAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP102BFMPAC vs CDR32BP102BFZRAC |
C1206N102F1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP102BFMPAC vs C1206N102F1GSC |
CDR32BP102BFMPAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Vishay Vitramon | CDR32BP102BFMPAC vs CDR32BP102BFMPAP |
CDR32BP102BFMSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BFMPAC vs CDR32BP102BFMSAT |
CDR32BP102BFZMAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BFMPAC vs CDR32BP102BFZMAT |
CDR32BP102BFMSAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BFMPAC vs CDR32BP102BFMSAP |
CDR32BP102BFURAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BFMPAC vs CDR32BP102BFURAT |
CDR32BP102BFZRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BFMPAC vs CDR32BP102BFZRAT |
CDR32BP102BFMRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BFMPAC vs CDR32BP102BFMRAB |
CDR32BP102BFUMAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP102BFMPAC vs CDR32BP102BFUMAB |