Part Details for CDR32BP330BJUMAB by Vishay Vitramon
Overview of CDR32BP330BJUMAB by Vishay Vitramon
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP330BJUMAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP330BJUMAB-ND
|
DigiKey | CAP CER 33PF 100V BP 1206 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for CDR32BP330BJUMAB
CDR32BP330BJUMAB CAD Models
CDR32BP330BJUMAB Part Data Attributes
|
CDR32BP330BJUMAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR32BP330BJUMAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000033 uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP330BJUMAB
This table gives cross-reference parts and alternative options found for CDR32BP330BJUMAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP330BJUMAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP330BJWMAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJUMAB vs CDR32BP330BJWMAP |
CDR32BP330BJWMAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000033 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP330BJUMAB vs CDR32BP330BJWMAP |
CDR32BP330BJMPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJUMAB vs CDR32BP330BJMPAB |
CDR32BP330BJZMAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJUMAB vs CDR32BP330BJZMAT |
CDR32BP330BJYRAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJUMAB vs CDR32BP330BJYRAR |
CDR32BP330BJZMAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJUMAB vs CDR32BP330BJZMAR |
CDR32BP330BJWRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJUMAB vs CDR32BP330BJWRAT |
CDR32BP330BJURAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJUMAB vs CDR32BP330BJURAJ |
CDR32BP330BJMSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000033 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | CDR32BP330BJUMAB vs CDR32BP330BJMSAC |
CDR32BP330BJYMAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJUMAB vs CDR32BP330BJYMAC |