Part Details for CDR32BP470BJWM by KEMET Corporation
Overview of CDR32BP470BJWM by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP470BJWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP470BJWM
|
Avnet Americas | Cap Ceramic 47pF 100V C0G 5% SMD 1206 (1%FR) 125°C Bulk - Bulk (Alt: CDR32BP470BJWM) RoHS: Not Compliant Min Qty: 118 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2798 / $1.5358 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
DISTI #
CDR32BP470BJWM
|
Avnet Americas | Cap Ceramic 47pF 100V C0G 5% SMD 1206 (1%FR) 125°C Bulk - Bulk (Alt: CDR32BP470BJWM) RoHS: Not Compliant Min Qty: 118 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2798 / $1.5358 | Buy Now |
Part Details for CDR32BP470BJWM
CDR32BP470BJWM CAD Models
CDR32BP470BJWM Part Data Attributes:
|
CDR32BP470BJWM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR32BP470BJWM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP470BJWM
This table gives cross-reference parts and alternative options found for CDR32BP470BJWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP470BJWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206N470J1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP470BJWM vs C1206N470J1GPC |
CDR32BP470BJZMAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP470BJWM vs CDR32BP470BJZMAB |
CDR32BP470BJYMAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP470BJWM vs CDR32BP470BJYMAP |
CDR32BP470BJWPAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000047 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP470BJWM vs CDR32BP470BJWPAP |
CDR32BP470BJYSAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000047 uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Vishay Vitramon | CDR32BP470BJWM vs CDR32BP470BJYSAP |
CDR32BP470BJWMAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP470BJWM vs CDR32BP470BJWMAR |
CDR32BP470BJUPAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP470BJWM vs CDR32BP470BJUPAJ |
CDR32BP470BJZPAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP470BJWM vs CDR32BP470BJZPAC |
CDR32BP470BJWPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP470BJWM vs CDR32BP470BJWPAR |
CDR32BP470BJURAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP470BJWM vs CDR32BP470BJURAB |