Part Details for CDR32BP560BFSP by Kyocera AVX Components
Overview of CDR32BP560BFSP by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP560BFSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP560BFSP
|
Avnet Americas | Cap Ceramic 56pF 100V C0G 1% SMD 1206 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR32BP560BFSP) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CDR32BP560BFSP
|
Avnet Americas | Cap Ceramic 56pF 100V C0G 1% SMD 1206 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR32BP560BFSP) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR32BP560BFSP
CDR32BP560BFSP CAD Models
CDR32BP560BFSP Part Data Attributes:
|
CDR32BP560BFSP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BP560BFSP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP560BFSP
This table gives cross-reference parts and alternative options found for CDR32BP560BFSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP560BFSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP560BFUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP560BFSP vs CDR32BP560BFUSAJ |
CDR32BP560BFYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP560BFSP vs CDR32BP560BFYS |
CDR32BP560BFURAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP560BFSP vs CDR32BP560BFURAB |
C1206N560F1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP560BFSP vs C1206N560F1GPC |
CDR32BP560BFSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP560BFSP vs CDR32BP560BFSS |
CDR32BP560BFUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP560BFSP vs CDR32BP560BFUSAB |
C1206N560F1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP560BFSP vs C1206N560F1GMC |
CDR32BP560BFUSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP560BFSP vs CDR32BP560BFUSAR |
CDR32BP560BFWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP560BFSP vs CDR32BP560BFWSAB |
CDR32BP560BFSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP560BFSP vs CDR32BP560BFSP |