Part Details for CDR32BX223AKUS by KEMET Corporation
Overview of CDR32BX223AKUS by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX223AKUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX223AKUS
|
Avnet Americas | Cap Ceramic 0.022uF 50V X7R 10% SMD 1206 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR32BX223AKUS) RoHS: Not Compliant Min Qty: 296 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5082 / $0.6098 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.022 UF, SURFACE MOUNT, 1206 | 94 |
|
$2.4404 / $5.6316 | Buy Now |
DISTI #
CDR32BX223AKUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .022UF 50V 10% Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.5670 / $0.5900 | Buy Now |
DISTI #
CDR32BX223AKUS
|
Avnet Americas | Cap Ceramic 0.022uF 50V X7R 10% SMD 1206 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR32BX223AKUS) RoHS: Not Compliant Min Qty: 296 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5082 / $0.6098 | Buy Now |
DISTI #
CDR32BX223AKUS
|
Avnet Americas | Cap Ceramic 0.022uF 50V X7R 10% SMD 1206 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR32BX223AKUS) RoHS: Not Compliant Min Qty: 296 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5082 / $0.6098 | Buy Now |
Part Details for CDR32BX223AKUS
CDR32BX223AKUS CAD Models
CDR32BX223AKUS Part Data Attributes
|
CDR32BX223AKUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR32BX223AKUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX223AKUS
This table gives cross-reference parts and alternative options found for CDR32BX223AKUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX223AKUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX223AKZPAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.022 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX223AKUS vs CDR32BX223AKZPAP |
CDR32BX223AKYPAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX223AKUS vs CDR32BX223AKYPAR |
CDR32BX223AKZPAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX223AKUS vs CDR32BX223AKZPAC |
CDR32BX223AKZRAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.022 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX223AKUS vs CDR32BX223AKZRAP |
CDR32BX223AKYSAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.022 uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Vishay Vitramon | CDR32BX223AKUS vs CDR32BX223AKYSAP |
CDR32BX223AKYPAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.022 uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Vishay Vitramon | CDR32BX223AKUS vs CDR32BX223AKYPAP |
CDR32BX223AKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX223AKUS vs CDR32BX223AKZSAC |
CDR32BX223AKMPAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX223AKUS vs CDR32BX223AKMPAB |
CDR32BX223AKWMAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX223AKUS vs CDR32BX223AKWMAC |
CDR32BX223AKMSAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX223AKUS vs CDR32BX223AKMSAP |