Part Details for CDR32BX333AKMS by Kyocera AVX Components
Overview of CDR32BX333AKMS by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX333AKMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX333AKMS
|
Avnet Americas | Cap Ceramic 0.033uF 50V X7R 10% SMD 1206 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR32BX333AKMS) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CDR32BX333AKMS
|
Avnet Americas | Cap Ceramic 0.033uF 50V X7R 10% SMD 1206 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR32BX333AKMS) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CDR32BX333AKMS
|
Avnet Americas | Cap Ceramic 0.033uF 50V X7R 10% SMD 1206 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR32BX333AKMS) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
|
ES Components | AVX CDR32BX333AKMS | 358 in Stock |
|
RFQ |
Part Details for CDR32BX333AKMS
CDR32BX333AKMS CAD Models
CDR32BX333AKMS Part Data Attributes
|
CDR32BX333AKMS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BX333AKMS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX333AKMS
This table gives cross-reference parts and alternative options found for CDR32BX333AKMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX333AKMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX333AKMSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMS vs CDR32BX333AKMSAT |
CDR32BX333AKWRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMS vs CDR32BX333AKWRAR |
CDR32BX333AKYMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMS vs CDR32BX333AKYMAB |
CDR32BX333AKMPAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMS vs CDR32BX333AKMPAR |
CDR32BX333AKWPAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMS vs CDR32BX333AKWPAR |
CDR32BX333AKURAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMS vs CDR32BX333AKURAT |
CDR32BX333AKSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX333AKMS vs CDR32BX333AKSS |
CDR32BX333AKZRAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMS vs CDR32BX333AKZRAJ |
CDR32BX333AKWMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMS vs CDR32BX333AKWMAB |
CDR32BX333AKMRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX333AKMS vs CDR32BX333AKMRAR |