Part Details for CDR33BX273BKSM by KEMET Corporation
Overview of CDR33BX273BKSM by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BX273BKSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BX273BKSM
|
Avnet Americas | Cap Ceramic 0.027uF 100V X7R 10% SMD 1210 (1%FR) 125°C Bulk - Custom Tape W/Leader (Alt: CDR33BX273BKSM) RoHS: Not Compliant Min Qty: 499 Package Multiple: 499 Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
CDR33BX273BKSM
|
Avnet Americas | Cap Ceramic 0.027uF 100V X7R 10% SMD 1210 (1%FR) 125°C Bulk - Custom Tape W/Leader (Alt: CDR33BX273BKSM) RoHS: Not Compliant Min Qty: 499 Package Multiple: 499 Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for CDR33BX273BKSM
CDR33BX273BKSM CAD Models
CDR33BX273BKSM Part Data Attributes:
|
CDR33BX273BKSM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR33BX273BKSM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CDR33BX273BKSM
This table gives cross-reference parts and alternative options found for CDR33BX273BKSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BX273BKSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210N273K1XRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX273BKSM vs C1210N273K1XRC |
C1210N273K1XMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX273BKSM vs C1210N273K1XMC |
CDR33BX273BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX273BKSM vs CDR33BX273BKYM |
CDR33BX273BKZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX273BKSM vs CDR33BX273BKZP |
CDR33BX273BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX273BKSM vs CDR33BX273BKUP |
C1210N273K1XPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX273BKSM vs C1210N273K1XPC |
CDR33BX273BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX273BKSM vs CDR33BX273BKYP |
CDR33BX273BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX273BKSM vs CDR33BX273BKSP |
CDR33BX273BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX273BKSM vs CDR33BX273BKUM |