Part Details for CDR34BX473BKYPAB by Vishay Vitramon
Overview of CDR34BX473BKYPAB by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR34BX473BKYPAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BX473BKYPAB-ND
|
DigiKey | CAP CER 0.047UF 100V BX 1812 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for CDR34BX473BKYPAB
CDR34BX473BKYPAB CAD Models
CDR34BX473BKYPAB Part Data Attributes:
|
CDR34BX473BKYPAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR34BX473BKYPAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.047 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/10 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BX473BKYPAB
This table gives cross-reference parts and alternative options found for CDR34BX473BKYPAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BX473BKYPAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BX473BKMR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1812, | Presidio Components Inc | CDR34BX473BKYPAB vs CDR34BX473BKMR |
CDR34BX473BKUMAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX473BKYPAB vs CDR34BX473BKUMAR |
CDR34BX473BKZRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX473BKYPAB vs CDR34BX473BKZRAB |
CDR34BX473BKZRAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX473BKYPAB vs CDR34BX473BKZRAR |
CDR34BX473BKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX473BKYPAB vs CDR34BX473BKUSAB |
CDR04BX473BKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX473BKYPAB vs CDR04BX473BKUSAJ |
CDR34BX473BKZMAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX473BKYPAB vs CDR34BX473BKZMAR |
CDR34BX473BKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX473BKYPAB vs CDR34BX473BKWSAB |
CDR34BX473BKMSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX473BKYPAB vs CDR34BX473BKMSAR |
CDR34BX473BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX473BKYPAB vs CDR34BX473BKYP |