-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6508
|
Newark | Mlcc,0603,x7R,25V,0.22Μf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E1X7R1E224M080AC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
78AH1382
|
Newark | Cap, Aec-Q200, 0.22Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Tdk CGA3E1X7R1E224M080AC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0330 / $0.0550 | Buy Now |
DISTI #
445-12543-1-ND
|
DigiKey | CAP CER 0.22UF 25V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3900 In Stock |
|
$0.0129 / $0.1300 | Buy Now |
DISTI #
CGA3E1X7R1E224M080
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E1X7R1E224M080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0178 | Buy Now |
DISTI #
810-CGA3E1X7R1E224MC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 25V 0.22uF X7R 20% AEC-Q200 RoHS: Compliant | 3847 |
|
$0.0130 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0129 | Buy Now |
DISTI #
CGA3E1X7R1E224M080
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E1X7R1E224M080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0178 | Buy Now |
DISTI #
CGA3E1X7R1E224MAC
|
TME | Capacitor: ceramic, MLCC, 220nF, 25V, X7R, ±20%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0144 | RFQ |
DISTI #
CGA3E1X7R1E224M080AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, � 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E1X7R1E224M080AC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3490018RL
|
element14 Asia-Pacific | CAP, AEC-Q200, 0.22UF, 25V, MLCC, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0177 / $0.0310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E1X7R1E224M080AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E1X7R1E224M080AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CGA3E1X7R1E224M080AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E1X7R1E224M080AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBAST168SB7224MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGA3E1X7R1E224M080AC vs MBAST168SB7224MTNA01 |
MMJCT168BB7224MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGA3E1X7R1E224M080AC vs MMJCT168BB7224MTPA18 |
MMAST168SB7224MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGA3E1X7R1E224M080AC vs MMAST168SB7224MTNA01 |
MCAST168SB7224MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGA3E1X7R1E224M080AC vs MCAST168SB7224MTNA1J |
MBAST168SB7224MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGA3E1X7R1E224M080AC vs MBAST168SB7224MTNA18 |
TMF107B7224MAHT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGA3E1X7R1E224M080AC vs TMF107B7224MAHT |
MCAST168SB7224MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGA3E1X7R1E224M080AC vs MCAST168SB7224MTNA01 |
MBJCT168BB7224MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGA3E1X7R1E224M080AC vs MBJCT168BB7224MTPA01 |
MAAST168SB7224MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGA3E1X7R1E224M080AC vs MAAST168SB7224MTNA01 |
MCJCT168BB7224MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGA3E1X7R1E224M080AC vs MCJCT168BB7224MTPA01 |