-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 2200PF 630V X7R 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y5581
|
Newark | Mlcc,1206,x7R,630V,2.2Nf,1.15Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5H4X7R2J222K115AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
39AH0468
|
Newark | Cap, Aec-Q200, 2200Pf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Tdk CGA5H4X7R2J222K115AE Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1280 / $0.3840 | Buy Now |
DISTI #
445-173796-1-ND
|
DigiKey | CAP CER 2200PF 630V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
139 In Stock |
|
$0.0678 / $0.3800 | Buy Now |
DISTI #
CGA5H4X7R2J222K115
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 630 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5H4X7R2J222K115) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0820 / $0.0901 | Buy Now |
DISTI #
810-CGA5H4X7R2J222KA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 2200pF SOFT 10% AEC-Q200 RoHS: Compliant | 2035 |
|
$0.0660 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0649 | Buy Now |
DISTI #
CGA5H4X7R2J222KAE
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 630V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0760 | RFQ |
DISTI #
CGA5H4X7R2J222K115AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 630 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5H4X7R2J222K115AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5H4X7R2J222K115AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5H4X7R2J222K115AE
TDK Corporation
CAP CER 2200PF 630V X7R 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CGA5H4X7R2J222K115AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5H4X7R2J222K115AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASS31QHB7222KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J222K115AE vs MMASS31QHB7222KTNA01 |
MBASS31QHB7222KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J222K115AE vs MBASS31QHB7222KTNA01 |
MLASS31QHB7222KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J222K115AE vs MLASS31QHB7222KTNA01 |
MMASS31QHB7222KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J222K115AE vs MMASS31QHB7222KTNA18 |
CGA5H4X7R2J222K | CAPACITOR, CERAMIC | TDK Corporation | CGA5H4X7R2J222K115AE vs CGA5H4X7R2J222K |
CGA5H4X7R2J222KT | CAPACITOR, CERAMIC | TDK Corporation | CGA5H4X7R2J222K115AE vs CGA5H4X7R2J222KT |
MCASS31QHB7222KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J222K115AE vs MCASS31QHB7222KTNA1J |
MMJCS31QHB7222KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J222K115AE vs MMJCS31QHB7222KTPA01 |