-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X7359
|
Newark | Mlcc,1206,x5R,50V,1µf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5L2X5R1H105M160AA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-12882-1-ND
|
DigiKey | CAP CER 1UF 50V X5R 1206 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
821 In Stock |
|
$0.0475 / $0.3400 | Buy Now |
DISTI #
CGA5L2X5R1H105M160
|
Avnet Americas | Cap Ceramic 1uF 50V X5R 20% SMD 1206 85°C Blister Plastic T/R - Tape and Reel (Alt: CGA5L2X5R1H105M160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0469 | Buy Now |
DISTI #
810-CGA5L2X5R1H105MA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-CGA5L2X7R1H474K RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0488 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5L2X5R1H105M160AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5L2X5R1H105M160AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CGA5L2X5R1H105M160AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L2X5R1H105M160AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062B105M9BB0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 1206, | YAGEO Corporation | CGA5L2X5R1H105M160AA vs 12062B105M9BB0D |
12062B105M9BF0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 1206, | YAGEO Corporation | CGA5L2X5R1H105M160AA vs 12062B105M9BF0D |
C3216X5R1H105MB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | CGA5L2X5R1H105M160AA vs C3216X5R1H105MB |
UMK316BJ105ML-T | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | CGA5L2X5R1H105M160AA vs UMK316BJ105ML-T |
C3216X5R1H105M(160AA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | CGA5L2X5R1H105M160AA vs C3216X5R1H105M(160AA) |
C3216X5R1H105M | CAPACITOR, CERAMIC | TDK Corporation | CGA5L2X5R1H105M160AA vs C3216X5R1H105M |
UMK316BJ105MLHT | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | CGA5L2X5R1H105M160AA vs UMK316BJ105MLHT |
222258153763 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 1206, | YAGEO Corporation | CGA5L2X5R1H105M160AA vs 222258153763 |
MCASU31LSB5105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L2X5R1H105M160AA vs MCASU31LSB5105MTNA01 |
UMK316BJ105ML | CAP,CERAMIC,1UF,50VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | TAIYO YUDEN | CGA5L2X5R1H105M160AA vs UMK316BJ105ML |