Part Details for CGA6M3X7S2A475KT by TDK Corporation
Overview of CGA6M3X7S2A475KT by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA6M3X7S2A475KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, X7S, -/+22% TC, 4.7UF, 1210 | 591 |
|
$0.7500 / $1.5000 | Buy Now |
Part Details for CGA6M3X7S2A475KT
CGA6M3X7S2A475KT CAD Models
CGA6M3X7S2A475KT Part Data Attributes
|
CGA6M3X7S2A475KT
TDK Corporation
Buy Now
|
Compare Parts:
CGA6M3X7S2A475KT
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, -/+22% TC, 4.7uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Width | 2.5 mm |
Alternate Parts for CGA6M3X7S2A475KT
This table gives cross-reference parts and alternative options found for CGA6M3X7S2A475KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA6M3X7S2A475KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3225X7S2A475K200AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA6M3X7S2A475KT vs C3225X7S2A475K200AB |
GCJ32DC72A475KE01L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | CGA6M3X7S2A475KT vs GCJ32DC72A475KE01L |
C3225X7S2A475KT | Ceramic Capacitor, Ceramic | TDK Corporation | CGA6M3X7S2A475KT vs C3225X7S2A475KT |
GGM32DC72A475KE02K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | CGA6M3X7S2A475KT vs GGM32DC72A475KE02K |
GRJ32DC72A475KE11L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS AND REACH COMPLIANT | Murata Manufacturing Co Ltd | CGA6M3X7S2A475KT vs GRJ32DC72A475KE11L |
C3225X7S2A475K200AE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA6M3X7S2A475KT vs C3225X7S2A475K200AE |
CGA6M3X7S2A475K200AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA6M3X7S2A475KT vs CGA6M3X7S2A475K200AB |
GRM32DC72A475KE01K | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±10%, X7S, 1210 (3225 mm), 0.079"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Murata Manufacturing Co Ltd | CGA6M3X7S2A475KT vs GRM32DC72A475KE01K |
GCM32DC72A475KE02K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | CGA6M3X7S2A475KT vs GCM32DC72A475KE02K |
CGA6M3X7S2A475K200AE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA6M3X7S2A475KT vs CGA6M3X7S2A475K200AE |