-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X7530
|
Newark | Mlcc,1210,x7R,50V,4.7Μf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA6P3X7R1H475M250AD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-10041-1-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1210 EPOXY Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
667 In Stock |
|
$0.5356 / $1.5700 | Buy Now |
DISTI #
CGA6P3X7R1H475M250
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6P3X7R1H475M250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6480 / $0.7120 | Buy Now |
DISTI #
810-CGA6P3X7R1H475MD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 1210 50V 4.7uF X7R 20% AEC-Q200 RoHS: Compliant | 848 |
|
$0.5150 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5130 | Buy Now |
DISTI #
CGA6P3X7R1H475M250
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6P3X7R1H475M250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6480 / $0.7120 | Buy Now |
DISTI #
CGA6P3X7R1H475MAD
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 50V, X7R, ±20%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.5810 | RFQ |
DISTI #
CGA6P3X7R1H475M250AD
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, � 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6P3X7R1H475M250AD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6P3X7R1H475M250AD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6P3X7R1H475M250AD
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | SILVER PALLADIUM COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for CGA6P3X7R1H475M250AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA6P3X7R1H475M250AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCU32MAB7475MPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CGA6P3X7R1H475M250AD vs MCJCU32MAB7475MPPA01 |
MCASU32MSB7475MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CGA6P3X7R1H475M250AD vs MCASU32MSB7475MPNA01 |
MCJCU32MAB7475MPPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CGA6P3X7R1H475M250AD vs MCJCU32MAB7475MPPA1J |
MAASU32MSB7475MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CGA6P3X7R1H475M250AD vs MAASU32MSB7475MPNA01 |
MBJCU32MAB7475MPPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CGA6P3X7R1H475M250AD vs MBJCU32MAB7475MPPA18 |
MBASU32MSB7475MPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CGA6P3X7R1H475M250AD vs MBASU32MSB7475MPNA18 |
MCASU32MSB7475MPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CGA6P3X7R1H475M250AD vs MCASU32MSB7475MPNA1J |
C1210X475M5RAC3316 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | KEMET Corporation | CGA6P3X7R1H475M250AD vs C1210X475M5RAC3316 |
MLASU32MSB7475MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CGA6P3X7R1H475M250AD vs MLASU32MSB7475MPNA01 |
MBJCU32MAB7475MPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CGA6P3X7R1H475M250AD vs MBJCU32MAB7475MPPA01 |