Part Details for CKM13ETW01 by NKK Switches
Overview of CKM13ETW01 by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKM13ETW01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3091
|
Newark | Switch, Key Operated, Spdt, 3A, 250Vac, Product Range:-, Contact Configuration:Spdt, Switch Operation:On-Off-On, Switch Terminals:Solder, Contact Current Max:3A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Nkk Switches CKM13ETW01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3800 / $26.0300 | Buy Now |
DISTI #
360-1452-ND
|
DigiKey | SWITCH KEYLOCK 3POS SPDT 3A 250V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20 In Stock |
|
$11.6800 / $17.1800 | Buy Now |
DISTI #
633-CKM13ET
|
Mouser Electronics | Keylock Switches SPDT ON-OFF-ON RoHS: Compliant | 0 |
|
$12.2500 / $18.0300 | Order Now |
DISTI #
70192891
|
RS | Switch, Keylock, SPDT, ON-OFF-ON,16MM, Key Remove POS 2,Tube Key,3A,250VAC, Solder | NKK Switches CKM13ETW01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.7500 | Buy Now |
DISTI #
CKM13ETW01
|
TTI | Keylock Switches SPDT ON-OFF-ON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.1000 / $15.4500 | Buy Now |
|
Powell Electronics | HIGH SECURITY KEYLOCK/SOLDER LUG Min Qty: 1 | 569 |
|
$10.6400 / $16.0800 | Buy Now |
Part Details for CKM13ETW01
CKM13ETW01 CAD Models
CKM13ETW01 Part Data Attributes:
|
CKM13ETW01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
CKM13ETW01
NKK Switches
Keylock Switch, 3 Positions, SPDT, On-off-on, Solder Lug Terminal, Keylock Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.157 inch | |
Actuator Type | KEYLOCK | |
Body Height | 26.2128 mm | |
Body Length or Diameter | 18.9992 mm | |
Bushing Diameter | 0.63 inch | |
Bushing Length | 0.63 inch | |
Bushing Type | M16P1 | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Indexing Angle | 45 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.197 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for CKM13ETW01
This table gives cross-reference parts and alternative options found for CKM13ETW01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKM13ETW01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKM13EFW01 | Keylock Switch, 3 Positions, SPDT, On-off-on, Solder Lug Terminal, Keylock Actuator, Panel Mount, | NKK Switches | CKM13ETW01 vs CKM13EFW01 |