Part Details for CL03A103KP3NNNC by Samsung Electro-Mechanics
Overview of CL03A103KP3NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL03A103KP3NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1316-1-ND
|
DigiKey | CAP CER 10000PF 10V X5R 0201 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
141372 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
CL03A103KP3NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 10 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CL03A103KP3NNNC) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
CL03A103KP3NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 10 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CL03A103KP3NNNC) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
187-CL03A103KP3NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10nF+/-10% 10V X5R 0 0201 RoHS: Compliant | 68299 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07049543
|
Arrow Electronics | Cap Ceramic 0.01uF 10V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 27778 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2048 Container: Cut Strips | Americas - 49129 |
|
$0.0034 / $0.0036 | Buy Now |
DISTI #
V36:1790_07049543
|
Arrow Electronics | Cap Ceramic 0.01uF 10V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2216 | Americas - 20000 |
|
$0.0030 / $0.0034 | Buy Now |
|
Future Electronics | CL03 Series 10 nF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 40000Reel |
|
$0.0028 / $0.0034 | Buy Now |
DISTI #
53466797
|
Verical | Cap Ceramic 0.01uF 10V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 27778 Package Multiple: 1 Date Code: 2048 | Americas - 49129 |
|
$0.0034 / $0.0036 | Buy Now |
DISTI #
69863466
|
Verical | Cap Ceramic 0.01uF 10V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Date Code: 2216 | Americas - 20000 |
|
$0.0030 / $0.0034 | Buy Now |
Part Details for CL03A103KP3NNNC
CL03A103KP3NNNC CAD Models
CL03A103KP3NNNC Part Data Attributes
|
CL03A103KP3NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03A103KP3NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CL03A103KP3NNNC
This table gives cross-reference parts and alternative options found for CL03A103KP3NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03A103KP3NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK063BJ103KP-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CL03A103KP3NNNC vs LMK063BJ103KP-T |
C0603X5R1A103K | Ceramic Capacitor, Ceramic | TDK Corporation | CL03A103KP3NNNC vs C0603X5R1A103K |
885012104012 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Wurth Elektronik | CL03A103KP3NNNC vs 885012104012 |
KGM03AR51A103KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CL03A103KP3NNNC vs KGM03AR51A103KN |
KGM03AR51A103KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CL03A103KP3NNNC vs KGM03AR51A103KH |
VJ0201G103KXQCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | CL03A103KP3NNNC vs VJ0201G103KXQCW1BC |
MCCA000012 | CAP,CERAMIC,10NF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0201 CASE | SPC Multicomp | CL03A103KP3NNNC vs MCCA000012 |
CMC-010/103KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CL03A103KP3NNNC vs CMC-010/103KX50201T13F |
CM03X5R103K10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL03A103KP3NNNC vs CM03X5R103K10AN |