Part Details for CL05B471KC5VPNC by Samsung Electro-Mechanics
Overview of CL05B471KC5VPNC by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B471KC5VPNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL05B471KC5VPNCCT-ND
|
DigiKey | CAP CER 470PF 100V X7R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49500 In Stock |
|
$0.0056 / $0.1000 | Buy Now |
DISTI #
CL05B471KC5VPNC
|
Avnet Americas | - Tape and Reel (Alt: CL05B471KC5VPNC) Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
187-CL05B471KC5VPNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 X7R 470pF 10% 100V automotive grade RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.0050 | Buy Now |
Part Details for CL05B471KC5VPNC
CL05B471KC5VPNC CAD Models
CL05B471KC5VPNC Part Data Attributes
|
CL05B471KC5VPNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B471KC5VPNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05B471KC5VPNC
This table gives cross-reference parts and alternative options found for CL05B471KC5VPNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B471KC5VPNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASH105SB7471KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05B471KC5VPNC vs MMASH105SB7471KFCA01 |
MBASH105SB7471KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05B471KC5VPNC vs MBASH105SB7471KFCA18 |
MAASH105SB7471KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05B471KC5VPNC vs MAASH105SB7471KFCA01 |
MSASH105SB7471KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05B471KC5VPNC vs MSASH105SB7471KFNA01 |
MCASH105SB7471KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05B471KC5VPNC vs MCASH105SB7471KFCA1J |
MCASH105SB7471KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05B471KC5VPNC vs MCASH105SB7471KFCA01 |
MLASH105SB7471KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05B471KC5VPNC vs MLASH105SB7471KFNA01 |
AC0402KRX7R0BB471 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CL05B471KC5VPNC vs AC0402KRX7R0BB471 |
HMK105B7471KVHFE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05B471KC5VPNC vs HMK105B7471KVHFE |