Part Details for CL10B104KB8WPNL by Samsung Electro-Mechanics
Overview of CL10B104KB8WPNL by Samsung Electro-Mechanics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B104KB8WPNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL10B104KB8WPNLCT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0603 Min Qty: 15000 Lead time: 22 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0078 | Buy Now |
DISTI #
CL10B104KB8WPNL
|
Avnet Americas | Ceramic Capacitor 0.1uF 10% X7R 50V 0603 T/R Automotive - Tape and Reel (Alt: CL10B104KB8WPNL) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 2415000 |
|
$0.0054 | Buy Now |
DISTI #
187-CL10B104KB8WPNL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF0.150V X7R 1608 0603 RoHS: Compliant | 35121 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | 0603 50V X7R .1uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 510000Reel |
|
$0.0053 / $0.0060 | Buy Now |
|
Future Electronics | 0603 50V X7R .1uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 195000Reel |
|
$0.0060 / $0.0067 | Buy Now |
|
Future Electronics | 0603 50V X7R .1uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0060 / $0.0067 | Buy Now |
DISTI #
CL10B104KB8WPNL
|
Avnet Americas | Ceramic Capacitor 0.1uF 10% X7R 50V 0603 T/R Automotive - Tape and Reel (Alt: CL10B104KB8WPNL) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 2415000 |
|
$0.0054 | Buy Now |
DISTI #
KKK24014
|
Rutronik | KC 100nF0603 10%50V X7R AECQSTCUOM RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Stock DE - 1425000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0044 | Buy Now |
Part Details for CL10B104KB8WPNL
CL10B104KB8WPNL CAD Models
CL10B104KB8WPNL Part Data Attributes:
|
CL10B104KB8WPNL
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B104KB8WPNL
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL10B104KB8WPNL
This table gives cross-reference parts and alternative options found for CL10B104KB8WPNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B104KB8WPNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0603X7R104K50TRP10F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | NIC Components Corp | CL10B104KB8WPNL vs NMC0603X7R104K50TRP10F |
B37931K5104K062 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TDK Epcos | CL10B104KB8WPNL vs B37931K5104K062 |
NMC0603X7R104K50TRP15F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | NIC Components Corp | CL10B104KB8WPNL vs NMC0603X7R104K50TRP15F |
C0603X104K50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | CL10B104KB8WPNL vs C0603X104K50PT |
B37931K5104K060 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TDK Epcos | CL10B104KB8WPNL vs B37931K5104K060 |