Part Details for CLH-115-F-D-PE-LC by Samtec Inc
Overview of CLH-115-F-D-PE-LC by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLH-115-F-D-PE-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLH-115-F-D-PE-LC-ND
|
DigiKey | LOW PROFILE/SMT STRIPS Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CLH-115-F-D-PE-LC
|
Avnet Americas | Conn Socket Strip RCP 30 POS 2.54mm Solder ST Through Hole Tube - Bulk (Alt: CLH-115-F-D-PE-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Through-hole / SMT Low Profile Socket Strip | 0 |
|
$1.8000 / $3.6600 | Buy Now |
DISTI #
CLH-115-F-D-PE-LC
|
Avnet Americas | Conn Socket Strip RCP 30 POS 2.54mm Solder ST Through Hole Tube - Bulk (Alt: CLH-115-F-D-PE-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005086959
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Through-hole / SMT Low Profile Socket Strip | 0 |
|
$1.8000 / $3.6600 | Buy Now |
Part Details for CLH-115-F-D-PE-LC
CLH-115-F-D-PE-LC CAD Models
CLH-115-F-D-PE-LC Part Data Attributes:
|
CLH-115-F-D-PE-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLH-115-F-D-PE-LC
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.2 inch | |
Body Depth | 0.14 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 1.112 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for CLH-115-F-D-PE-LC
This table gives cross-reference parts and alternative options found for CLH-115-F-D-PE-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLH-115-F-D-PE-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFS08-30-D-H-1-A | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Wave Tech Co Ltd | CLH-115-F-D-PE-LC vs EFS08-30-D-H-1-A |
ISDF-15-D-S | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | CLH-115-F-D-PE-LC vs ISDF-15-D-S |
0231-30-30 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | CLH-115-F-D-PE-LC vs 0231-30-30 |
HRS-2E-30-G-SMT-PP-T/R | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | CLH-115-F-D-PE-LC vs HRS-2E-30-G-SMT-PP-T/R |
531816-3 | HEADER CONNECTOR,PCB MNT,PLUG,30 CONTACTS,SKT,0.075 PITCH,HOLE .087-.098 | TE Connectivity | CLH-115-F-D-PE-LC vs 531816-3 |
BRS-02-LPG1-30-A-GD-SMCP | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | CLH-115-F-D-PE-LC vs BRS-02-LPG1-30-A-GD-SMCP |
HFH-30-SG-SMT-NP-PP | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Adam Technologies Inc | CLH-115-F-D-PE-LC vs HFH-30-SG-SMT-NP-PP |
SAM30S-011-2 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Thomas & Betts | CLH-115-F-D-PE-LC vs SAM30S-011-2 |
52478-3015 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Gray Insulator, Receptacle | Molex | CLH-115-F-D-PE-LC vs 52478-3015 |
BB10-PO-016-G-9.00-PP-T/R | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | CLH-115-F-D-PE-LC vs BB10-PO-016-G-9.00-PP-T/R |