Part Details for CM1213-04SO by California Micro Devices
Overview of CM1213-04SO by California Micro Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM1213-04SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UNIDIRECTIONAL, SILICON, TVS DIODE, MO-178AB | 2855 |
|
$0.1313 / $0.3150 | Buy Now |
Part Details for CM1213-04SO
CM1213-04SO CAD Models
CM1213-04SO Part Data Attributes
|
CM1213-04SO
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CM1213-04SO
California Micro Devices
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-178AB, LEAD FREE, MO-178, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, MO-178, 6 PIN | |
Pin Count | 178 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-178AB | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CM1213-04SO
This table gives cross-reference parts and alternative options found for CM1213-04SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1213-04SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1213-04ST | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-178AB, MO-178, 6 PIN | California Micro Devices | CM1213-04SO vs CM1213-04ST |