Part Details for CM1213A-02SO by onsemi
Overview of CM1213A-02SO by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM1213A-02SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5953
|
Newark | Diode, Esd Protection, 3.3V, 0.85Pf, Clamping Voltage Vc Max:10V, Diode Case Style:Sc-74, No. Of Pins:6Pins, Operating Voltage:3.3V, Power Dissipation Pd:-, Product Range:Cm1213 Series, Automotive Qualification Standard:-, Svhc:No Rohs Compliant: Yes |Onsemi CM1213A-02SO Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3010 / $0.4940 | Buy Now |
DISTI #
99R2505
|
Newark | 2 Ch. Low Cap Esd/Reel |Onsemi CM1213A-02SO Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | Trans Voltage Suppressor Diode, Unidirectional, MO-178AA RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 11000 |
|
$0.1482 / $0.1744 | Buy Now |
DISTI #
2533252
|
Farnell | DIODE, ESD PROTECTION, 3.3V, 0.85PF RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0967 | Buy Now |
DISTI #
2533252RL
|
Farnell | DIODE, ESD PROTECTION, 3.3V, 0.85PF RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0967 | Buy Now |
|
Flip Electronics | Stock, ship today | 2200 |
|
$0.1000 | RFQ |
Part Details for CM1213A-02SO
CM1213A-02SO CAD Models
CM1213A-02SO Part Data Attributes
|
CM1213A-02SO
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1213A-02SO
onsemi
ESD Protection Array, Low Capacitance, 1, 2 and 4-Channel, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Clamping Voltage-Max | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-178AA | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CM1213A-02SO
This table gives cross-reference parts and alternative options found for CM1213A-02SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1213A-02SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPD4E002DRLR | Quad 11-pF, 5.5-V, ±15-kV ESD protection diode 5-SOT-5X3 -40 to 125 | Texas Instruments | CM1213A-02SO vs TPD4E002DRLR |
RCLAMP0503N.TCT | Trans Voltage Suppressor Diode, 100W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, 1.45 X 1 MM, 0.58 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | Semtech Corporation | CM1213A-02SO vs RCLAMP0503N.TCT |
RCLAMP0522P.TCT | Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1.60 X 1.0 MM, 0.58 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, CASE SLP1610P4, 6 PIN | Semtech Corporation | CM1213A-02SO vs RCLAMP0522P.TCT |
TPD4E002DRL2 | Quad 11-pF, 5.5-V, ±15-kV ESD protection diode 5-SOT-5X3 -40 to 125 | Texas Instruments | CM1213A-02SO vs TPD4E002DRL2 |
TPD4E004DRYRG4 | Quad 1.6-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for High Speed Interfaces 6-SON -40 to 85 | Texas Instruments | CM1213A-02SO vs TPD4E004DRYRG4 |
RCLAMP0522T.TCT | Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1.60 X 1 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SLP1610P4T, 6 PIN | Semtech Corporation | CM1213A-02SO vs RCLAMP0522T.TCT |
CM1213-04ST | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-178AB, MO-178, 6 PIN | California Micro Devices | CM1213A-02SO vs CM1213-04ST |
TPD4E1U06DCKR | Quad 0.8-pF, 5.5-V, ±15-kV ESD protection diode in SOT-23 & SC70 packages 6-SC70 -40 to 125 | Texas Instruments | CM1213A-02SO vs TPD4E1U06DCKR |
USBLC6-2P6 | ESD Protection for USB 2.0 High Speed | STMicroelectronics | CM1213A-02SO vs USBLC6-2P6 |
SATAULC6-2P6 | Ultra Low capacitance 2 lines ESD protection | STMicroelectronics | CM1213A-02SO vs SATAULC6-2P6 |