Part Details for CM1213A-02SR by onsemi
Overview of CM1213A-02SR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM1213A-02SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5954
|
Newark | Diode, Esd Protection, 3.3V, 0.85Pf, Clamping Voltage Vc Max:10V, Diode Case Style:Sot-143, No. Of Pins:4Pins, Operating Voltage:3.3V, Power Dissipation Pd:-, Product Range:Cm1213A Series, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi CM1213A-02SR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 183 |
|
$0.1350 | Buy Now |
DISTI #
08AK5601
|
Newark | Esd Protection Array, Low Capacitance, 1, 2 And 4-Channel/Reel |Onsemi CM1213A-02SR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2750 |
|
$0.1360 | Buy Now |
DISTI #
99R2506
|
Newark | Esd Protection Array, Low Capacitance, 1, 2 And 4-Channel/Reel |Onsemi CM1213A-02SR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.1940 | Buy Now |
DISTI #
CM1213A-02SROSCT-ND
|
DigiKey | TVS DIODE 3.3VWM 10VC SOT143-4 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
98980 In Stock |
|
$0.1480 / $0.5100 | Buy Now |
DISTI #
CM1213A-02SR
|
Avnet Americas | ESD Suppressor Diode Arrays 8KV 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: CM1213A-02SR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 57000 |
|
$0.1368 | Buy Now |
DISTI #
CM1213A-02SR
|
Avnet Americas | ESD Suppressor Diode Arrays 8KV 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: CM1213A-02SR) RoHS: Compliant Min Qty: 4951 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 102000 Partner Stock |
|
$0.1252 / $0.1495 | Buy Now |
DISTI #
CM1213A-02SR
|
Avnet Americas | ESD Suppressor Diode Arrays 8KV 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: CM1213A-02SR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81Y5954
|
Avnet Americas | ESD Suppressor Diode Arrays 8KV 4-Pin(3+Tab) SOT-143 T/R - Product that comes on tape, but is not reeled (Alt: 81Y5954) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 183 Partner Stock |
|
$0.3260 / $0.5680 | Buy Now |
DISTI #
08AK5601
|
Avnet Americas | ESD Suppressor Diode Arrays 8KV 4-Pin(3+Tab) SOT-143 T/R - Product that comes on tape, but is not reeled (Alt: 08AK5601) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 2750 Partner Stock |
|
$0.2960 / $0.5380 | Buy Now |
DISTI #
748-CM1213A-02SR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2-ch. 8KV/1pF Ultra RoHS: Compliant | 28612 |
|
$0.1440 / $0.4900 | Buy Now |
Part Details for CM1213A-02SR
CM1213A-02SR CAD Models
CM1213A-02SR Part Data Attributes
|
CM1213A-02SR
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1213A-02SR
onsemi
ESD Protection Array, Low Capacitance, 1, 2 and 4-Channel, MECHANICAL OUTLINE, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MECHANICAL OUTLINE | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Pin Count | 4 | |
Manufacturer Package Code | 318A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6.5 V | |
Breakdown Voltage-Nom | 7.75 V | |
Clamping Voltage-Max | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CM1213A-02SR
This table gives cross-reference parts and alternative options found for CM1213A-02SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1213A-02SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRTR5V0U4SL-7 | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon | Diodes Incorporated | CM1213A-02SR vs DRTR5V0U4SL-7 |