Part Details for CM1213A-04S7 by onsemi
Overview of CM1213A-04S7 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM1213A-04S7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2509
|
Newark | Esd Protection Array, Low Capacitance, 1, 2 And 4-Channel/Reel Rohs Compliant: Yes |Onsemi CM1213A-04S7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1430 / $0.1860 | Buy Now |
DISTI #
30AC9471
|
Newark | Diode, Esd Protection, 3.3V, Sc-70, Clamping Voltage Vc Max:10V, Diode Case Style:Sc-70, No. Of Pins:6Pins, Operating Voltage:3.3V, Power Dissipation Pd:-, Product Range:Cm1213A Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi CM1213A-04S7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1810 / $0.4900 | Buy Now |
DISTI #
2156-CM1213A-04S7-OS-ND
|
DigiKey | TVS DIODE 3.3VWM 10V SC88/SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
102850 In Stock |
|
$0.1600 | Buy Now |
DISTI #
CM1213A-04S7OSCT-ND
|
DigiKey | TVS DIODE 3.3VWM 10V SC88/SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3 In Stock |
|
$0.4900 | Buy Now |
DISTI #
CM1213A-04S7
|
Avnet Americas | ESD Suppressor Diode Arrays 8KV 6-Pin SC-70 T/R - Tape and Reel (Alt: CM1213A-04S7) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
748-CM1213A-04S7
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4-ch ESD Protection 8KV/1pF Capacitance RoHS: Compliant | 1477 |
|
$0.1810 / $0.4400 | Buy Now |
|
Bristol Electronics | 756 |
|
RFQ | ||
|
Quest Components | 2162 |
|
$0.4970 / $1.4200 | Buy Now | |
|
Rochester Electronics | Trans Voltage Suppressor Diode, Unidirectional, MO-203AB RoHS: Compliant Status: Active Min Qty: 1 | 102850 |
|
$0.1366 / $0.1607 | Buy Now |
DISTI #
CM1213A-04S7
|
Avnet Americas | ESD Suppressor Diode Arrays 8KV 6-Pin SC-70 T/R - Tape and Reel (Alt: CM1213A-04S7) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
Part Details for CM1213A-04S7
CM1213A-04S7 CAD Models
CM1213A-04S7 Part Data Attributes
|
CM1213A-04S7
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1213A-04S7
onsemi
ESD Protection Array, Low Capacitance, 1, 2 and 4-Channel, SC-88 (SC-70 6 Lead), 1.25x2, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88 (SC-70 6 Lead), 1.25x2 | |
Package Description | SC-70, MO-203, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Clamping Voltage-Max | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-203AB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CM1213A-04S7
This table gives cross-reference parts and alternative options found for CM1213A-04S7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1213A-04S7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1213A-04S7 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-203AB, ROHS COMPLIANT, SC-70, 6 PIN | California Micro Devices | CM1213A-04S7 vs CM1213A-04S7 |