Part Details for CM316Y5V475Z16AB by KYOCERA Corporation
Overview of CM316Y5V475Z16AB by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM316Y5V475Z16AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30612690
|
Verical | Cap Ceramic 4.7uF 16V Y5V -20% to 80% Pad SMD 1206 85°C Bulk RoHS: Compliant Min Qty: 887 Package Multiple: 1 | Americas - 1125 |
|
$0.0353 | Buy Now |
Part Details for CM316Y5V475Z16AB
CM316Y5V475Z16AB CAD Models
CM316Y5V475Z16AB Part Data Attributes:
|
CM316Y5V475Z16AB
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM316Y5V475Z16AB
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | CM | |
Size Code | 1206 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for CM316Y5V475Z16AB
This table gives cross-reference parts and alternative options found for CM316Y5V475Z16AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM316Y5V475Z16AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCCA000563 | CAP,CERAMIC,4.7UF,16VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,1206 CASE | SPC Multicomp | CM316Y5V475Z16AB vs MCCA000563 |