Part Details for CMX60D5 by Crydom Inc
Overview of CMX60D5 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMX60D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1667-ND
|
DigiKey | SSR RELAY SPST-NO 5A 0-60V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
145 In Stock |
|
$35.9702 / $40.7700 | Buy Now |
DISTI #
70131440
|
RS | Relay, 0 to 5 ADC, 0 to 60 VDC, DC, SPST-NO, 3 to 10 VDC, Solid State, PC | Sensata - Crydom CMX60D5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 60 |
|
$41.5200 | Buy Now |
DISTI #
CRYCMX60D5
|
Heilind Electronics | SSR, PCB MT SIP, 60VDC/5A, 3 -10VDC IN, FET OUTPUT | Americas - 30 in Stock |
|
$34.4908 / $41.3890 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-10 VDC Control - 5 A Max Load - 0-60 VDC Operating - MOSFET Output - PCB Mounting. RoHS: Compliant |
537 In Stock |
|
$32.1200 / $41.9300 | Buy Now |
DISTI #
CMX60D5
|
TME | Relay: solid state, Ucntrl: 3÷10VDC, 5A, 0÷60VDC, THT, SIP Min Qty: 1 | 0 |
|
$38.9900 / $42.1000 | RFQ |
DISTI #
000000000000275512
|
Sager | Solid State Relays - PCB Mount PCB SIP SSR, 60Vdc 5A, 3-10Vdc In Min Qty: 1 | 198 |
|
$34.7000 / $37.7600 | Buy Now |
|
Master Electronics | Solid State Relay - 3-10 VDC Control - 5 A Max Load - 0-60 VDC Operating - MOSFET Output - PCB Mounting. RoHS: Compliant |
537 In Stock |
|
$32.1200 / $41.9300 | Buy Now |
Part Details for CMX60D5
CMX60D5 CAD Models
CMX60D5 Part Data Attributes
|
CMX60D5
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CMX60D5
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
On-state Resistance-Max | 0.1 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |