Part Details for CN048D05 by Crydom Inc
Overview of CN048D05 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN048D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6018
|
Newark | Solid State Relay, 0.1A, 3-12Vdc, Th, Contact Configuration:-, Load Current:100Ma, Operating Voltage Max:48Vdc, Relay Mounting:Through Hole, Relay Terminals:Solder, Switching Mode:Zero Crossing, Operating Voltage Min:0Vdc Rohs Compliant: Yes |Sensata/crydom CN048D05 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1700 | Buy Now |
DISTI #
CC1796-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-48V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
166 In Stock |
|
$11.9000 / $13.4800 | Buy Now |
DISTI #
70130831
|
RS | Solid State Relay Through Hole PCB Mount, Zero Crossing, 100 mA, 12 V dc | Sensata - Crydom CN048D05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 38 |
|
$14.1500 | Buy Now |
DISTI #
CRYCN048D05
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP 6MM, 48VDC/0.1A, 5VDC IN, FET OUTPU | Americas - 0 in Stock |
|
$11.7554 / $14.1065 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-12 VDC Control - 100 mA Max Load - 0-48 VDC Operating - Zero Voltage - Plug-in Mounting. RoHS: Compliant |
73 In Stock |
|
$10.9700 / $12.0800 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
CN048D05
|
TME | Relay: solid state, Ucntrl: 3÷12VDC, 100mA, 0÷48VDC, THT, SIP Min Qty: 1 | 13 |
|
$13.4300 / $14.5000 | Buy Now |
DISTI #
000000000003149122
|
Sager | Solid State Relays - PCB Mount 48VDC/0.1A, 5VDC i nput, 6mm SIP SSR Min Qty: 1 | 40 |
|
$11.4700 / $12.4900 | Buy Now |
DISTI #
1821824
|
Farnell | SSR, SIP, 48VDC/0.1A, 5VDC INPUT RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$7.2430 / $7.5802 | Buy Now |
|
Master Electronics | Solid State Relay - 3-12 VDC Control - 100 mA Max Load - 0-48 VDC Operating - Zero Voltage - Plug-in Mounting. RoHS: Compliant |
73 In Stock |
|
$10.9700 / $12.0800 | Buy Now |
Part Details for CN048D05
CN048D05 CAD Models
CN048D05 Part Data Attributes
|
CN048D05
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CN048D05
Crydom Inc
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, MINISIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, MINISIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Control Current | 0.004 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | Transistor | |
Overall Height | 15 mm | |
Overall Length | 28 mm |