Part Details for CNX_C_E_4_1_12 by Visual Communications Company
Overview of CNX_C_E_4_1_12 by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNX_C_E_4_1_12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6546
|
Newark | Led Cable, 12", 24Awg, Connector Type A:2 Position Header, Connector Type B:2 Position Header, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm, Jacket Color:Black, White, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) CNX_C_E_4_1_12 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 | Buy Now |
DISTI #
CNX_C_E_4_1_12-ND
|
DigiKey | LED CONN CBL ASSY 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
663 In Stock |
|
$2.7172 / $6.3300 | Buy Now |
DISTI #
593-CNXCE4112
|
Mouser Electronics | LED Mounting Hardware 5MM PNL CNXCE4112 RoHS: Compliant | 911 |
|
$2.7100 / $5.6500 | Buy Now |
DISTI #
70052739
|
RS | Indicator, Pnl-Mnt, T1-3/4 (5MM) BI-LEAD 2 POSITION CONNECTOR 12INCHES | VCC (Visual Communications Company) CNX_C_E_4_1_12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 274 |
|
$4.0100 / $5.3400 | Buy Now |
|
Future Electronics | CNX-C Series LED Mounting Hardware RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.5900 / $3.7200 | Buy Now |
|
Onlinecomponents.com | LMH 5mm 0.281"D Cable Assembly 12"L RoHS: Compliant |
1081 In Stock |
|
$2.7300 / $5.9900 | Buy Now |
|
Master Electronics | LMH 5mm 0.281"D Cable Assembly 12"L RoHS: Compliant |
1081 In Stock |
|
$2.7300 / $5.9900 | Buy Now |
Part Details for CNX_C_E_4_1_12
CNX_C_E_4_1_12 CAD Models
CNX_C_E_4_1_12 Part Data Attributes:
|
CNX_C_E_4_1_12
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CNX_C_E_4_1_12
Visual Communications Company
LMH 5mm 0.281″D Cable Assembly 12″L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42.90.90 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |
Alternate Parts for CNX_C_E_4_1_12
This table gives cross-reference parts and alternative options found for CNX_C_E_4_1_12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNX_C_E_4_1_12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNX_C_X_4_2_08 | LMH 5mm 0.281″D Cable Assembly 8″L | Visual Communications Company | CNX_C_E_4_1_12 vs CNX_C_X_4_2_08 |
CNX_C_X_4_1_08 | LMH 5mm 0.281″D Cable Assembly 8″L | Visual Communications Company | CNX_C_E_4_1_12 vs CNX_C_X_4_1_08 |
CNXCX2124 | LED Mounting Hardware, | Visual Communications Company | CNX_C_E_4_1_12 vs CNXCX2124 |