CPF0402B31K6E
TE Connectivity
Description: RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 31600ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT

Overview of CPF0402B31K6E by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CPF0402B31K6E by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # CPF0402B31K6E-ND
DigiKey RES 31.6 KOHM 0.1% 1/16W 0402 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.1064
$0.1064 Buy Now
DISTI # 1-1879212-8
Avnet Americas CPF 0402 31K6 0.1% 25PPM 5K RL - Tape and Reel (Alt: 1-1879212-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 5 Days Container: Reel 0
  • 5,000 $0.0909
  • 10,000 $0.0870
  • 20,000 $0.0830
$0.0830 / $0.0909 Buy Now
Onlinecomponents.com Thin Film Resistor - SMD 0402 - 31.6 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0999
  • 10,000 $0.0969
  • 25,000 $0.0928
  • 50,000 $0.0854
  • 100,000 $0.0807
  • 150,000 $0.0795
$0.0795 / $0.0999 Buy Now
Master Electronics Thin Film Resistor - SMD 0402 - 31.6 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0999
  • 10,000 $0.0969
  • 25,000 $0.0928
  • 50,000 $0.0854
  • 100,000 $0.0807
  • 150,000 $0.0795
$0.0795 / $0.0999 Buy Now

CAD Models for CPF0402B31K6E by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPF0402B31K6E by TE Connectivity

CPF0402B31K6E
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR
Physical Dimension
1mm x .5mm x .3mm
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
31600 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
25 V
Want to compare parts?
  1. CPF0402B31K6E
    TE Connectivity
    RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 31600ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CPF0402B31K6E

This table gives cross-reference parts and alternative options found for CPF0402B31K6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B31K6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73F1E31K6ATDF Fixed Resistor, Thin Film, 0.063W, 31600ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B31K6E vs RP73F1E31K6ATDF
AR02BTRC3Y3162N Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Token Electronics Industry Co Ltd CPF0402B31K6E vs AR02BTRC3Y3162N
AR040231K6+-0.1%TCR25 Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, SRT Resistor Technology Gmbh CPF0402B31K6E vs AR040231K6+-0.1%TCR25
RP73PF1E31K6BTD Fixed Resistor, Thin Film, 0.1W, 31600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B31K6E vs RP73PF1E31K6BTD
PRC0402TC25Y31.6K+-0.1% Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Precision Resistive Products Inc CPF0402B31K6E vs PRC0402TC25Y31.6K+-0.1%
CRT0402-BY-3162GLF Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Bourns Inc CPF0402B31K6E vs CRT0402-BY-3162GLF
PRC0402TTC25Y31.6K+/-0.1% Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Precision Resistive Products Inc CPF0402B31K6E vs PRC0402TTC25Y31.6K+/-0.1%
AR02BBC3162 Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Liean-Gimn Enterprise Co Ltd CPF0402B31K6E vs AR02BBC3162
TC0225B3162E4E Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CPF0402B31K6E vs TC0225B3162E4E
TC02G3162BT Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CPF0402B31K6E vs TC02G3162BT

Related Parts for CPF0402B31K6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0402B31K6E by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0402B31K6E by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF0402B31K6E would you like to use for your alert(s)?
  • Please alert me when CPF0402B31K6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF0402B31K6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0402B31K6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF0402B31K6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0402B31K6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0402B31K6E by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: