-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK7711
|
Newark | Cpf0805 2M0 0.1 25Ppm 5K Rl Rohs Compliant: Yes |Neohm Te Connectivity CPF0805B2M0E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 75 |
|
$0.1500 / $0.3330 | Buy Now |
DISTI #
52AK7712
|
Newark | Cpf0805 2M0 0.1 25Ppm 5K Rl Rohs Compliant: Yes |Neohm Te Connectivity CPF0805B2M0E Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 / $0.1640 | Buy Now |
DISTI #
A119974CT-ND
|
DigiKey | RES SMD 2M OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
108737 In Stock |
|
$0.0855 / $0.3200 | Buy Now |
DISTI #
279-CPF0805B2M0E
|
Mouser Electronics | Thin Film Resistors - SMD CPF0805 2M0 0.1% 25PPM 5K RL RoHS: Compliant | 23478 |
|
$0.0820 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0805 - 2 Mohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
5000 In Stock |
|
$0.0764 / $0.0951 | Buy Now |
DISTI #
CPF0805B2M0E
|
TME | Resistor: thin film, SMD, 0805, 2MΩ, 100mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0985 | RFQ |
DISTI #
7-1614894-7
|
Avnet Abacus | SMD Chip Resistor, 2 MOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 7-1614894-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2992248RL
|
element14 Asia-Pacific | RES, 2M, 0.1%, 0.1W, 0805, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 5204 |
|
$0.0875 / $0.1567 | Buy Now |
DISTI #
2992248
|
element14 Asia-Pacific | RES, 2M, 0.1%, 0.1W, 0805, THIN FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5204 |
|
$0.0875 / $0.1758 | Buy Now |
DISTI #
2992248RL
|
Farnell | RES 2M 0.1% 0.1W 0805 PELCULA DELGADA RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 6 Days Container: Reel | 5204 |
|
$0.0854 / $0.1558 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0805B2M0E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805B2M0E
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for CPF0805B2M0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805B2M0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BTRC3X2004 | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CPF0805B2M0E vs AR05BTRC3X2004 |
CRT0805-BY-2004ELF | Fixed Resistor, Thin Film, 0.125W, 2000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | CPF0805B2M0E vs CRT0805-BY-2004ELF |
CAR08052MOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | CPF0805B2M0E vs CAR08052MOHMS0.1%25PPM |
AR05BTRC3X2004N | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CPF0805B2M0E vs AR05BTRC3X2004N |
RN73F2AB2004B | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | CPF0805B2M0E vs RN73F2AB2004B |