Part Details for CR101271F by MERITEK Electronics Corporation
Overview of CR101271F by MERITEK Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR101271F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 1.27K ohm (+/-) 1% - 1/8W/0.125W - 150V - (+/-) 100ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel | 0 |
|
$0.0016 / $0.0035 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.0055 / $0.0165 | Buy Now |
Part Details for CR101271F
CR101271F CAD Models
CR101271F Part Data Attributes:
|
CR101271F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR101271F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR101271F
This table gives cross-reference parts and alternative options found for CR101271F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR101271F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW20K1271FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | CR101271F vs RMAW20K1271FB |
CR0805-FX-1271EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CR101271F vs CR0805-FX-1271EPF |
RTT051271FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR101271F vs RTT051271FP4 |
NRC-AS10F1271TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CR101271F vs NRC-AS10F1271TRF |
FWF05FT-1271 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR101271F vs FWF05FT-1271 |
D1208058B1271FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR101271F vs D1208058B1271FP0 |
CRCW08051271F100B27 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CR101271F vs CRCW08051271F100B27 |
WR08X1271FDLV | Fixed Resistor, 0.125W, 1270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | CR101271F vs WR08X1271FDLV |
CRCW08051K27FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CR101271F vs CRCW08051K27FKEBC |
TSR6GF1271V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | CR101271F vs TSR6GF1271V |